여기에 관심 품목 등록
| 수량 | 가격 |
|---|---|
| 1+ | ₩15,637 |
제품 정보
제품 개요
MIKROE-6466 is a Tester 2 Click diagnostic Click board™ designed for real-time visual monitoring of mikroBUS™ pin logic levels. It features a 2x6 LED array controlled by SI2310 N-channel MOSFETs, providing reliable feedback on pin states and additional LEDs for monitoring the activity of +3.3V and +5V power rails. The board also includes a ClickID switch for using the CS pin as a ClickID signal, and LP CUT traces for low-power operation by disabling LEDs and the ClickID section. Fully compatible with the mikroBUS™ standard, Tester 2 Click is easy to integrate and requires no additional configuration. It is ideal for debugging and troubleshooting embedded systems, saving developers time and effort. Tester 2 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- Supports analogue, GPIO, I2C, PWM, SPI, UART interfaces
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V or 5V
기술 사양
Tester 2 Click Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (21-Jan-2025)
기술 문서 (1)
법률 및 환경
RoHS
RoHS
제품 준수 증명서