125 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩19,215 |
| 10+ | ₩14,850 |
| 25+ | ₩14,352 |
| 50+ | ₩13,594 |
| 100+ | ₩13,255 |
제품 정보
제품 개요
This Brass Insert is engineered for reliable and long-lasting performance in a variety of applications. Featuring a precise M3 thread size, it ensures secure fastening and compatibility with standard hardware. With a 4.37 mm diameter and a 3.43 mm body length, it is designed for efficient embedding into materials such as plastics, composites, or wood. Crafted from high-quality brass, this insert provides excellent durability, corrosion resistance, and thermal conductivity, making it ideal for mechanical, electronic, and industrial assemblies.
- Material: Cu C3604
- Finish: Passivatied
애플리케이션
Mechanical, Installations, Instrumentation, Construction, Maintenance & Repair, Utilities
메모
Parts shall be free of all sharp edges, corners and burrs.
기술 사양
Brass
-
4.37mm
Multicomp Pro Brass Inserts
M3
3.43mm
-
No SVHC (27-Jun-2024)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서