"CREE LED"의 검색 결과80
보기
구매자
엔지니어
제조업체
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Type
Lens Shape
Height
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩2,814 10+ ₩2,661 25+ ₩2,623 50+ ₩2,584 100+ ₩2,188 | Warm White | 80 | 10.9W | 355lm | 400mA | 115° | 9V | 3000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 142lm/W | 6mm | - | Round with Flat Top | 1.7mm | XLamp CXA1304 | ||||||
Each | 1+ ₩66,314 5+ ₩63,560 10+ ₩60,806 50+ ₩59,910 100+ ₩58,100 | Cool White | 80 | 137W | - | 2.4A | 115° | 36V | 5000 K | - | - | - | - | - | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB3590 Series | ||||||
Each | 1+ ₩3,679 10+ ₩3,492 25+ ₩3,438 50+ ₩3,383 100+ ₩2,918 | Cool White | 80 | 14.8W | 840lm | 200mA | 115° | 35V | 5000 K | 15.85mm | 15.85mm | SMD-2, No Lead | 120lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | ||||||
Each | 1+ ₩4,240 10+ ₩4,021 25+ ₩3,967 50+ ₩3,913 100+ ₩3,273 가격 더 알아보기 | Warm White | 95 | 14.8W | 590lm | 200mA | 115° | 35V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 84.28lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | ||||||
Each | 1+ ₩70,220 5+ ₩68,460 10+ ₩66,699 50+ ₩56,288 100+ ₩55,266 | Neutral White | 80 | 137W | 12000lm | 1.8A | 115° | 36V | 3500 K | 34.85mm | 34.85mm | SMD-2, No Lead | 138.8lm/W | 30mm | Clip-On | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB3590 | ||||||
Each | 1+ ₩14,115 5+ ₩13,762 10+ ₩13,579 | Warm White | 92 | 87W | 4481lm | 1.1A | 115° | 34.7V | 3000K | 17.85mm | 17.85mm | SMD-2, No Lead | 117.4lm/W | 14mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1840 | ||||||
Each | 1+ ₩9,164 10+ ₩8,697 25+ ₩8,572 50+ ₩8,447 100+ ₩7,076 가격 더 알아보기 | Neutral White | 80 | 40W | 2260lm | 550mA | 115° | 36.2V | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 113.5lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1820 | ||||||
Each | 1+ ₩5,486 10+ ₩5,206 25+ ₩5,128 50+ ₩5,050 100+ ₩4,240 가격 더 알아보기 | Neutral White | 80 | 24W | 1380lm | 350mA | 115° | 36.4V | 4000K | 15.85mm | 15.85mm | SMD-2, No Lead | 108.3lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1512 | ||||||
Each | 1+ ₩6,827 10+ ₩6,484 25+ ₩6,391 50+ ₩6,297 100+ ₩5,268 가격 더 알아보기 | Neutral White | 80 | 14.8W | 840lm | 200mA | 115° | 35V | 4000K | 15.85mm | 15.85mm | SMD-2, No Lead | 120lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | ||||||
Each | 1+ ₩3,461 10+ ₩3,273 25+ ₩3,227 50+ ₩3,180 100+ ₩2,666 가격 더 알아보기 | Warm White | 80 | 14.8W | 780lm | 200mA | 115° | 35V | 2700K | 15.85mm | 15.85mm | SMD-2, No Lead | 111.4lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | ||||||
Each | 1+ ₩2,338 10+ ₩2,214 25+ ₩2,183 50+ ₩2,151 100+ ₩1,793 가격 더 알아보기 | Warm White | 80 | 10W | 410lm | 100mA | 115° | 36V | 3000K | 13.35mm | 13.35mm | SMD-2, No Lead | 113.8lm/W | 6mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1304 | ||||||
Each | 1+ ₩52,475 5+ ₩51,436 10+ ₩50,397 50+ ₩49,664 100+ ₩44,185 | Neutral White | 73 | 181W | 13350lm | 1.6A | 115° | 51.2V | 5000 K | 28mm | 28mm | SMD-2, No Lead | 162.96lm/W | 22mm | - | Round with Flat Top | 1.45mm | XLamp CMT2890 | ||||||
Each | 1+ ₩10,135 5+ ₩9,876 10+ ₩9,616 50+ ₩9,348 100+ ₩8,609 가격 더 알아보기 | Warm White | 80 | 47W | 2260lm | 550mA | 115° | 35V | 3000K | 23.85mm | 23.85mm | SMD-2, No Lead | 117.4lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2520 | ||||||
Each | 1+ ₩5,486 10+ ₩5,206 25+ ₩5,128 50+ ₩5,050 100+ ₩4,240 가격 더 알아보기 | Warm White | 80 | 24W | 1380lm | 350mA | 115° | 36.4V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 108.3lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1512 | ||||||
CREE LED | Each | 1+ ₩4,770 10+ ₩4,520 25+ ₩4,458 50+ ₩4,396 100+ ₩3,679 가격 더 알아보기 | Warm White | 82 | 15W | 780lm | 350mA | 116° | 18.7V | 3000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 119.18lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | |||||
Each | 1+ ₩28,327 5+ ₩27,619 10+ ₩26,910 50+ ₩26,139 100+ ₩24,078 가격 더 알아보기 | Neutral White | 92 | 122W | 6226lm | 1.4A | 115° | 34V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 130.8lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA2550 | ||||||
Each | 1+ ₩2,966 10+ ₩2,814 25+ ₩2,776 50+ ₩2,737 100+ ₩2,278 가격 더 알아보기 | Warm White | 80 | 14.8W | 780lm | 200mA | 115° | 35V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 111.4lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | ||||||
Each | 1+ ₩9,663 5+ ₩9,422 10+ ₩9,180 50+ ₩8,914 100+ ₩8,213 가격 더 알아보기 | Warm White | 80 | 65W | 3200lm | 800mA | 115° | 36.4V | 3000K | 23.85mm | 23.85mm | SMD-2, No Lead | 109.8lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2530 | ||||||
CREE LED | Each | 1+ ₩4,770 10+ ₩4,520 25+ ₩4,458 50+ ₩4,396 100+ ₩3,679 가격 더 알아보기 | Neutral White | 82 | 15W | 823lm | 350mA | 116° | 18.7V | 4000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 125.75lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | |||||
Each | 1+ ₩34,161 5+ ₩33,190 10+ ₩32,218 50+ ₩27,928 100+ ₩23,727 가격 더 알아보기 | Warm White | 82 | 130W | 7050lm | 1.4A | 115° | 33.8V | 3000 K | 28mm | 28mm | SMD-2, No Lead | 148.99lm/W | 22mm | - | Round with Flat Top | 1.45mm | XLamp CMT2850 | ||||||
Each | 1+ ₩10,330 5+ ₩10,066 10+ ₩9,801 50+ ₩9,528 100+ ₩8,774 가격 더 알아보기 | Neutral White | 80 | 47W | 2420lm | 550mA | 115° | 35V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 125.7lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2520 | ||||||
CREE LED | Each | 1+ ₩6,532 10+ ₩6,205 25+ ₩5,864 50+ ₩5,612 100+ ₩5,117 | Warm White | 80 | - | 164lm | 44mA | 115° | 50V | 2700 K | 5mm | 5mm | 2020 | - | - | Diffused Lens | Dome | 3.1mm | XLamp XM-L High-Voltage | |||||
Each | 1+ ₩40,129 5+ ₩35,113 10+ ₩29,094 50+ ₩26,085 100+ ₩24,078 가격 더 알아보기 | Warm White | 82 | 122W | 6850lm | 1.4A | 115° | 34V | 3000K | 23.85mm | 23.85mm | SMD-2, No Lead | 143.9lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA2550 | ||||||
Each | 1+ ₩52,391 5+ ₩51,081 10+ ₩49,771 50+ ₩48,346 100+ ₩44,532 | Warm White | 82 | 174W | 11720lm | 1.8A | 115° | 45V | 3000K | 27.35mm | 27.35mm | SMD-2, No Lead | 144.7lm/W | 23mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA3090 | ||||||
Each | 1+ ₩13,031 5+ ₩12,706 10+ ₩12,380 50+ ₩12,027 100+ ₩10,073 가격 더 알아보기 | Neutral White | 92 | 61W | 3063lm | 700mA | 115° | 34.6V | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 126.5lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1825 | ||||||