"LED+array"의 검색 결과59
보기
구매자
엔지니어
제조업체
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩59,546 5+ ₩56,628 10+ ₩53,979 | Cool White | 80 | 137W | - | 2.4A | 115° | 36V | 5000 K | - | - | - | - | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB3590 Series | ||||||
Each | 1+ ₩6,077 10+ ₩6,005 25+ ₩5,933 50+ ₩5,861 100+ ₩5,466 | Warm White | 95 | 12.4W | 1437lm | 360mA | 120° | 34.4V | 3000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 116lm/W | 10.2mm | Round with Flat Top | 1.7mm | Gen 7 V10 Thrive Array BXRE | ||||||
Each | 1+ ₩20,324 5+ ₩17,783 10+ ₩14,735 50+ ₩13,855 | White | 92 | 47.7W | 6106lm | 900mA | 130° | 53V | 6500 K | 28mm | 28mm | SMD-4, No Lead | 128lm/W | 22mm | Round with Flat Top | 1.65mm | Vesta Gen 2 22mm Array BXRV | ||||||
Each | 1+ ₩19,027 5+ ₩18,802 10+ ₩18,666 | Warm White | 90 | 41W | 4000lm | 1.17A | 120° | 35V | 3000K | - | - | - | 127lm/W | 18.4mm | Round with Flat Top | 1.9mm | Gen 7 Vero 18 Array | ||||||
Each | 1+ ₩11,889 5+ ₩11,750 10+ ₩11,610 50+ ₩11,470 100+ ₩10,692 | Warm White | 80 | 22.1W | 2000lm | 630mA | 120° | 35V | 3000K | - | - | - | 155lm/W | 13.2mm | Round with Flat Top | 1.9mm | Gen 7 Vero 13 Array | ||||||
Each | 1+ ₩21,455 5+ ₩20,963 10+ ₩20,328 50+ ₩19,849 100+ ₩19,642 | Cool White | 95 | 40.2W | 5312lm | 1.17A | 120° | 34.4V | 5700 K | 24mm | 24mm | SMD-2, No Lead | 132lm/W | 19.2mm | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | ||||||
Each | 1+ ₩7,274 10+ ₩7,187 25+ ₩7,100 50+ ₩7,012 100+ ₩6,921 | Warm White | 90 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 2700 K | - | - | - | 120lm/W | 9.9mm | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | ||||||
Each | 1+ ₩4,832 | Warm White | 90 | 11.8W | 1360lm | 350mA | 110° | 33.8V | 3000 K | 15mm | 12mm | SMD-2, No Lead | 115lm/W | 9mm | Round with Flat Top | 1.7mm | Vesta 9mm Array BXRV | ||||||
Each | 1+ ₩12,784 5+ ₩11,240 10+ ₩9,695 50+ ₩8,791 100+ ₩7,887 가격 더 알아보기 | Warm White | 90 | 16.7W | 1959lm | 500mA | 120° | 33.4V | 3000 K | 19mm | 19mm | SMD-2, No Lead | 133lm/W | 14.8mm | Round with Flat Top | 1.65mm | Gen 8 V13 Array BXRE | ||||||
BRIDGELUX | Each | 1+ ₩10,119 10+ ₩8,855 25+ ₩7,337 50+ ₩6,578 100+ ₩6,072 가격 더 알아보기 | Neutral White | 95 | 12.4W | 1523lm | 360mA | 120° | 34.4V | 4000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 123lm/W | 10.2mm | Round with Flat Top | 1.7mm | Gen 7 V10 Thrive Array BXRE | |||||
Each | 1+ ₩37,480 5+ ₩37,037 10+ ₩36,926 | Neutral White | 80 | 81.3W | 10000lm | 2.1A | 120° | 38.7V | 4000 K | - | - | - | 156lm/W | 29.2mm | Round with Flat Top | 1.9mm | Gen 7 Vero 29 Array | ||||||
Each | 1+ ₩13,634 5+ ₩11,996 10+ ₩10,725 50+ ₩9,935 100+ ₩9,543 | Cool White | 95 | 21.7W | 2774lm | 630mA | 120° | 34.4V | 5000 K | 19mm | 19mm | SMD-2, No Lead | 128lm/W | 14mm | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | ||||||
Each | 1+ ₩10,925 | Warm White | 80 | 22.1W | 2000lm | 630mA | 120° | 35V | 2700K | - | - | - | 147lm/W | 13.2mm | Round with Flat Top | 1.9mm | Gen 7 Vero 13 Array | ||||||
Each | 1+ ₩10,901 10+ ₩9,538 25+ ₩7,904 50+ ₩7,120 | Neutral White | 98 | 13W | 1003lm | 250mA | 130° | 35.1V | 5000 K | 15.9mm | 15.9mm | SMD-4, No Lead | 114lm/W | 29mm | Round with Flat Top | 2mm | Vesta Gen 2 29mm Array BXRV | ||||||
Each | 1+ ₩3,060 10+ ₩3,023 25+ ₩3,019 | Warm White | 97 | 12.4W | 1033lm | 350mA | 120° | 35.4V | 3000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 83lm/W | 7mm | Round with Flat Top | 1.63mm | Gen. 7 V6 HD LED Array | ||||||
Each | 1+ ₩12,354 5+ ₩10,810 10+ ₩8,957 50+ ₩8,030 100+ ₩7,413 가격 더 알아보기 | Neutral White | 90 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 4000 K | - | - | - | 133lm/W | 9.9mm | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | ||||||
Each | 1+ ₩7,564 | Warm White | 80 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 3000 K | - | - | - | 151lm/W | 9.9mm | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | ||||||
Each | 1+ ₩37,480 5+ ₩37,081 | Warm White | 80 | 81.3W | 10000lm | 2.1A | 120° | 38.7V | 3000 K | - | - | - | 155lm/W | 29.2mm | Round with Flat Top | 1.9mm | Gen 7 Vero 29 Array | ||||||
Each | 1+ ₩36,843 5+ ₩32,238 10+ ₩26,712 50+ ₩24,546 | White | 92 | 47.7W | 6106lm | 900mA | 130° | 53V | 6500 K | 28mm | 28mm | SMD-4, No Lead | 128lm/W | 22mm | Round with Flat Top | 1.65mm | Vesta Gen 2 22mm Array BXRV | ||||||
Each | 1+ ₩2,017 10+ ₩1,996 25+ ₩1,991 | Warm White | 97 | 6.2W | 498lm | 175mA | 120° | 35.4V | 3000 K | 12.5mm | 12.5mm | SMD-4, No Lead | 80lm/W | 5.2mm | Round with Flat Top | 1.63mm | Gen. 7 V4 HD LED Array | ||||||
Each | 1+ ₩3,760 10+ ₩3,291 25+ ₩2,726 50+ ₩2,445 100+ ₩2,338 | Warm White | 97 | 6.2W | 498lm | 175mA | 120° | 35.4V | 3000 K | 12.5mm | 12.5mm | SMD-4, No Lead | 80lm/W | 5.2mm | Round with Flat Top | 1.63mm | Gen. 7 V4 HD LED Array | ||||||
Each | 1+ ₩7,154 | Neutral White | 80 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 4000 K | - | - | - | 155lm/W | 9.9mm | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | ||||||
Each | 1+ ₩11,385 5+ ₩11,252 10+ ₩11,118 50+ ₩10,984 100+ ₩10,799 | Neutral White | 80 | 22.1W | 2000lm | 630mA | 120° | 35V | 4000K | - | - | - | 160lm/W | 13.2mm | Round with Flat Top | 1.9mm | Gen 7 Vero 13 Array | ||||||
BRIDGELUX | Each | 1+ ₩12,383 5+ ₩11,484 10+ ₩10,867 50+ ₩10,397 100+ ₩9,734 가격 더 알아보기 | Neutral White | 95 | 21.7W | 2612lm | 630mA | 120° | 34.4V | 3500 K | 19mm | 19mm | SMD-2, No Lead | 121lm/W | 14mm | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
Each | 1+ ₩5,893 10+ ₩4,317 25+ ₩4,004 50+ ₩3,691 100+ ₩3,378 가격 더 알아보기 | Warm White | 90 | 6.1W | 783lm | 175mA | 120° | 34.7V | 3000 K | 12.5mm | 12.5mm | SMD-4, No Lead | 129lm/W | 8.1mm | Round with Flat Top | 1.7mm | Gen 7 V8 Array BXRE | ||||||