LYTSwitch-0 Series AC / DC LED Driver ICs:
4개 제품을 찾았습니다.LYTSwitch-0 Series AC / DC LED Driver ICs
The LYTSwitch-0 family is specifically designed for low cost LED bulb and T8 tube applications. LYTSwitch-0 devices monolithically integrate a 700 V power MOSFET, oscillator, ON/OFF controller scheme, EMI reduction and control functions including cycle-by-cycle current limit and thermal shutdown circuitry into one IC.
- High power factor meeting EU and USA requirements
- Very low component count
- Frequency jitter reduces EMI
- No bias supply or transformer required
- Integrated auto-restart for short-circuit, open-circuit and open loop faults
- Hysteretic over temperature protection (135°C) provide extensive protection at no additional cost
- Buck, buck-boost non-isolated flyback, and boost architectures
- Applications: Commercial & Industrial lighting, Indoor lighting, Outdoor lighting.
보기
구매자
엔지니어
제조업체
Topology
LED Driver Type
Input Voltage Min
Input Voltage Max
Output Voltage Max
Output Current Max
Switching Frequency Typ
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩847 | 총계:₩847 Min: 1 / Mult: 1 | Boost, Buck, Buck-Boost, Flyback | Non Isolated | 85V | 308V | 54V | 170mA | 66kHz | Through Hole | DIP | 7Pins | -40°C | 150°C | LYTSwitch-0 Series | |||||
Each | 1+ ₩1,155 10+ ₩1,011 100+ ₩838 500+ ₩751 1000+ ₩711 | 총계:₩1,155 Min: 1 / Mult: 1 | Boost, Buck, Buck-Boost, Flyback | Non Isolated | 85V | 308V | 54V | 80mA | 66kHz | Through Hole | DIP | 7Pins | -40°C | 150°C | LYTSwitch-0 Series | |||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩923 10+ ₩905 100+ ₩887 500+ ₩868 1000+ ₩850 가격 더 알아보기 | 총계:₩923 Min: 1 / Mult: 1 | Constant Current, High-Side Buck, High-Side Buck-Boost, Low-Side Buck, Low-Side Boost, Flyback | Non Isolated | 85V | 308V | 54V | 40mA | 66kHz | Surface Mount | SOIC | 8Pins | -40°C | 150°C | LYTSwitch-0 Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩887 500+ ₩868 1000+ ₩850 2500+ ₩831 5000+ ₩813 | 총계:₩88,700 Min: 100 / Mult: 1 | Constant Current, High-Side Buck, High-Side Buck-Boost, Low-Side Buck, Low-Side Boost, Flyback | Non Isolated | 85V | 308V | 54V | 40mA | 66kHz | Surface Mount | SOIC | 8Pins | -40°C | 150°C | LYTSwitch-0 Series | ||||