제품 정보
제품 개요
MTFDKBA512TFK-1BC1AABYY is a non-SED10 TCG Pyrite, Micron® 2450 SSD(Solid-State Drive) with NVMe™. Flexible, affordable form factor options enable PCIe Gen4 performance untethered from the charger for next generation mobile, agile computing. The Micron 2450 is a versatile, flexible SSD that empowers your visionary design with three discrete form factors, as small as 22 x 30mm M.2 and as large as a full sized 22 x 80mm. Its capacity points start at 256GB - ideal to help build entry-level configurations and scale to 1TB for more demanding applications. At the same time, ultra-low power consumption dramatically extends compute time. Due to its advanced power efficiency, the Micron 2450 SSD is listed on the Intel® Modern Standby Partner Platform Component List and meets the open labs’ SSD test requirements of Intel’s Project Athena, allowing the user to compute untethered from the tyranny of the charger.
- M.2 (22mm x 80mm) drive form factor, 512GB drive capacity
- Flexible, small form factors for the budget conscious
- 176 layer NAND and PCIe Gen4 to speed user daily compute
- Compute untethered from the tyranny of the charger, micron storage executive management tool
- A PCIe Gen4 SSD for everyone, data security - end to end, form factor flexibility
- 3,500MB/s sequential read, 3,000MB/s sequential write
- 380K random read (IOPS), 500K random write (IOPS), less than 5,500mW active read power
- 300TB endurance (TBW), 2 MTTF (Million Hours), less than 400mW active idle power
- Advance features such as power-loss protection (data at rest) and RAIN & S.M.A.R.T
- Advance features such as power-loss signal support, TCG Opal 2.01, TCG Pyrite 2.01
기술 사양
M.2 PCIe SSD
PCIe Gen 4, NVMe
NAND
3500MB/s
380000
-
-
M.2 2280
512GB
Non-Encrypted
3000MB/s
500000
-
2450 Series
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서