더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩119,651 |
| 5+ | ₩116,643 |
제품 정보
제품 개요
PEXUSB312C3 is a 2-port PCIe USB 3.1 card. This PCIe USB 3.1 card installs into an available PCI-Express slot in your computer and enables users to upgrade their current system by adding two USB-C (10Gbps) ports. Also known as USB 3.2 Gen 2x1, this USB 3.1 Gen 2 card adds two 10Gbps USB Type-C ports to your computer. Utilizing an ASMedia ASM3142 chipset, this card harnesses the speed of USB 3.1 Gen 2. With higher data throughput support, this USB 3.1 Gen 2 PCIe expansion card is a necessity for external drives and many other USB 3.1 Gen 2 peripherals and includes an optional SATA power connector for high-power devices. The card is backward compatible with USB 3.0 (5Gbps) and USB 2.0 (480mbps) devices. The 2-port PCI E adapter card works with newer USB-C devices but can easily support your existing USB-A peripherals using inexpensive USB Type C cables and adapters. The USB 3.1 card is compatible with Windows, Linux, and macOS operating systems.
- USB 3.2 Gen 2 PCI Express host controller card supports multiple INs maintaining max bandwidth
- Expansion adapter card w/ 2x USB Type-C ports 10Gbps per port
- USB-C PCIe Card w/ UASP optimizes USB performance
- SATA power provides 5V 3A (15W) /USB-C port
- Install dual port USB-C add-on card in full/low-profile PCIe 3.0 x4 slot (works w/PCI-e 2.0)
- This card's USB-C port does not support DP Alt-Mode (video), Power Delivery, or Thunderbolt
메모
Note: USB-C ports are data only, and do not support DP Alt Mode or USB Power Delivery. Available bandwidth is shared between both ports. Maximum throughput is limited by the bus interface; if used with PCI-Ex Gen 2.0 PC, the max is 5 Gb/s. If used with PCI-Ex Gen 3.0 PCthe max is 10Gb/s.
기술 사양
PCI Express 3.0
To Be Advised
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서