TFT LCD Displays:
259개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Display Size
Resolution
VGA Size
Display Orientation
Display Appearance
Logic Voltage
Interface Type
Display Brightness
Touchscreen
Module Size
Operating Temperature Min
Operating Temperature Max
Display Pinout
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩413,036 | 총계:₩413,036 Min: 1 / Mult: 1 | 10.1" | - | 1280 x 800 Pixels | - | Landscape | Black on White | 5V | MIPI DSI, I2C | - | 850cd/m² | Projected Capacitive Touch | 257.96mm x 168.6mm | -20°C | 70°C | 34 Way Connector | - | |||||
SHARP | Each | 1+ ₩460,494 | 총계:₩460,494 Min: 1 / Mult: 1 | 10.4" | - | 640 x 480 | VGA | Landscape | RGB | 3.3V to 5V | RGB | - | 450cd/m² | No Touchscreen | 246.6mm x 183.2mm | -20°C | 70°C | 31 Way Connector | - | ||||
Each | 1+ ₩113,369 5+ ₩108,104 10+ ₩106,043 | 총계:₩113,369 Min: 1 / Mult: 1 | 3.5" | - | 320 x 480 | HVGA | Portrait | RGB with Fonts | 5V | UART, USB | - | 300cd/m² | No Touchscreen | 82.9mm x 54.7mm | -20°C | 70°C | SIL / USB | TUK SGACK902S Keystone Coupler | |||||
Each | 1+ ₩113,850 5+ ₩108,563 10+ ₩106,493 | 총계:₩113,850 Min: 1 / Mult: 1 | 4.3" | - | 480 x 272 | - | Landscape | RGB | 5V | RGB | - | 260cd/m² | No Touchscreen | 122mm x 75mm | -20°C | 70°C | SIL | TUK SGACK902S Keystone Coupler | |||||
SHARP | Each | 1+ ₩106,424 5+ ₩104,979 10+ ₩100,520 | 총계:₩106,424 Min: 1 / Mult: 1 | 4.3" | - | 480 x 272 | - | Landscape | RGB | 3.3V | RGB | - | 600cd/m² | No Touchscreen | 105.5mm x 67.2mm | -10°C | 70°C | 40 Way FFC | - | ||||
Each | 1+ ₩315,767 | 총계:₩315,767 Min: 1 / Mult: 1 | 10.4" | - | 800 x 600 | SVGA | Landscape | RGB | 3V to 5V | LVDS | - | 420cd/m² | No Touchscreen | 246.5mm x 179.4mm | -20°C | 70°C | 20 Way Connector | TUK SGACK902S Keystone Coupler | |||||
Each | 1+ ₩69,344 5+ ₩66,124 10+ ₩64,863 | 총계:₩69,344 Min: 1 / Mult: 1 | 3.5" | - | 320 x 240 Pixels | QVGA | Landscape | RGB | 3.3V | Parallel | - | 200cd/m² | Resistive Touch | 76.9mm x 63.9mm | -20°C | 70°C | 40 Way FPC | - | |||||
2134841 | KENTEC DISPLAY | Each | 40+ ₩72,456 | 총계:₩2,898,240 Min: 40 / Mult: 40 | 7" | - | 800 x 480 | WVGA | Landscape | RGB | 3.3V | RGB | - | 250cd/m² | Resistive Touch | 164.9mm x 100mm | -20°C | 70°C | 50 Way FFC | TUK SGACK902S Keystone Coupler | |||
MIDAS DISPLAYS | Each | 1+ ₩146,834 5+ ₩140,015 10+ ₩137,346 | 총계:₩146,834 Min: 1 / Mult: 1 | 4" | - | 480 x 480 Pixels | - | Landscape | RGB | 2.8V / 3.3V | HDMI | - | 1000cd/m² | No Touchscreen | 77mm x 80mm | -20°C | 70°C | - | - | ||||