7.125GHz External Antennas:
2개 제품을 찾았습니다.Find a huge range of 7.125GHz External Antennas at element14 Korea. We stock a wide range of External Antennas, such as 1.606GHz & 7.125GHz External Antennas from the worlds top manufacturers including: TE Connectivity
보기
구매자
엔지니어
제조업체
Antenna Type
Frequency Min
Frequency Range
Frequency Max
VSWR
Gain
Antenna Mounting
Input Power
Input Impedance
Protocol
Operating Temperature Min
Operating Temperature Max
Antenna Polarisation
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩260,832 5+ ₩239,966 10+ ₩219,099 | Shark Fin | 6GHz | 350MHz to 470MHz, 1.559GHz to 1.606GHz, 2.4GHz to 2.5GHz, 4.9GHz to 6GHz, 6GHz to 7.125GHz | 7.125GHz | 2.5:1, 2:1 | 4dBi, 36dBi, 6dBi, 9dBi | 9dBi | Magnetic / SMA / BNC Connector | 2 | 10W | 50ohm | GNSS / UHF / TETRA / Wi-Fi 6E / Wi-Fi 7 | -30°C | 70°C | Right Hand Circular, Linear, Omnidirectional | ||||||
Each | 1+ ₩236,614 5+ ₩216,912 10+ ₩197,210 | Shark Fin | 6GHz | 350MHz to 470MHz, 1.559GHz to 1.606GHz, 2.4GHz to 2.5GHz, 4.9GHz to 6GHz, 6GHz to 7.125GHz | 7.125GHz | 2.5:1, 2:1 | 4dBi, 36dBi, 5dBi, 8dBi | 8dBi | Stud Mount / SMA / BNC Connector | 2 | 10W | 50ohm | GNSS / UHF / TETRA / Wi-Fi 6E / Wi-Fi 7 | -30°C | 70°C | Right Hand Circular, Linear, Omnidirectional | ||||||