Motor Run Capacitors:
273개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩24,816 2+ ₩20,569 3+ ₩20,304 5+ ₩20,058 10+ ₩19,792 가격 더 알아보기 | 총계:₩24,816 Min: 1 / Mult: 1 | Metallized PP | Can | 60µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 50mm | 117mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ ₩10,958 2+ ₩9,574 3+ ₩8,102 | 총계:₩10,958 Min: 1 / Mult: 1 | Metallized PP | Can | 3µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ ₩10,241 | 총계:₩10,241 Min: 1 / Mult: 1 | Metallized PP | Can | 20µF | ± 10% | Stud Mount - M8 | 440V | Wire Leaded | - | - | 45mm | 98mm | MR/P/440 Series | -25°C | 85°C | |||||
Each | 1+ ₩17,764 5+ ₩15,280 10+ ₩13,062 20+ ₩12,702 40+ ₩12,171 가격 더 알아보기 | 총계:₩17,764 Min: 1 / Mult: 1 | Metallized PP | Can | 15µF | ± 10% | Stud Mount - M8 | 440V | Quick Connect | - | - | 45mm | 45mm | MR/A/440 Series | -25°C | 70°C | |||||
2429314 RoHS | Each | 1+ ₩30,592 40+ ₩22,090 80+ ₩21,289 120+ ₩20,488 520+ ₩19,686 가격 더 알아보기 | 총계:₩30,592 Min: 1 / Mult: 1 | Metallized PP | Can | 35µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 50mm | 93mm | 0 | -25°C | 85°C | ||||
Each | 1+ ₩24,419 10+ ₩19,134 50+ ₩17,020 100+ ₩16,361 500+ ₩15,258 가격 더 알아보기 | 총계:₩24,419 Min: 1 / Mult: 1 | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 500V | Quick Connect | 13.4mm | 15V/µs | 40mm | 78mm | 0 | -25°C | 85°C | |||||
Each | 1+ ₩5,574 2+ ₩4,607 3+ ₩4,133 5+ ₩3,830 10+ ₩3,565 가격 더 알아보기 | 총계:₩5,574 Min: 1 / Mult: 1 | Metallized PP | Can | 2.5µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 14.4mm | 20V/µs | 28mm | 55mm | 4.16.17 Series | -25°C | 70°C | |||||
Each | 1+ ₩17,707 2+ ₩14,674 3+ ₩13,157 5+ ₩12,152 10+ ₩12,057 가격 더 알아보기 | 총계:₩17,707 Min: 1 / Mult: 1 | Metallized PP | Can | 15µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 12mm | 20V/µs | 40mm | 98mm | 4.16.26 Series | -25°C | 70°C | |||||
Each | 1+ ₩6,711 5+ ₩5,669 10+ ₩5,612 20+ ₩5,583 | 총계:₩6,711 Min: 1 / Mult: 1 | Metallized PP | Can | 8µF | ± 10% | Stud Mount - M8 | 440V | Quick Connect | - | - | 35mm | 75mm | MR/P/440 Series | -25°C | 85°C | |||||
Each | 1+ ₩10,143 2+ ₩8,418 3+ ₩7,546 5+ ₩6,939 10+ ₩6,825 가격 더 알아보기 | 총계:₩10,143 Min: 1 / Mult: 1 | Metallized PP | Can | 12µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 36mm | 70mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ ₩19,375 2+ ₩16,076 3+ ₩14,408 5+ ₩13,475 | 총계:₩19,375 Min: 1 / Mult: 1 | Metallized PP | Can | 30µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 40mm | 92mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ ₩5,403 | 총계:₩5,403 Min: 1 / Mult: 1 | Metallized PP | Can | 6µF | ± 10% | Stud Mount - M8 | 440V | Wire Leaded | - | - | 35mm | 75mm | MR/P/440 Series | -25°C | 85°C | |||||
2429305 RoHS | Each | 1+ ₩17,924 10+ ₩14,646 50+ ₩13,282 100+ ₩13,267 500+ ₩13,252 가격 더 알아보기 | 총계:₩17,924 Min: 1 / Mult: 1 | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 45mm | 71.5mm | 0 | -25°C | 85°C | ||||
2456865 RoHS | Each | 1+ ₩10,939 10+ ₩10,579 60+ ₩10,382 | 총계:₩10,939 Min: 1 / Mult: 1 | Metallized PP | Can | 18µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | - | - | - | 0 | -25°C | 85°C | ||||
Each | 1+ ₩14,408 2+ ₩12,607 3+ ₩10,446 5+ ₩9,366 10+ ₩8,645 가격 더 알아보기 | 총계:₩14,408 Min: 1 / Mult: 1 | Metallized PP | Can | 6µF | ± 5% | Stud Mount - M8 | 450V | Wire Leaded | - | 20V/µs | 32mm | 55mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ ₩21,138 2+ ₩17,517 3+ ₩17,176 5+ ₩16,816 10+ ₩16,475 가격 더 알아보기 | 총계:₩21,138 Min: 1 / Mult: 1 | Metallized PP | Can | 36µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 45mm | 92mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ ₩39,492 32+ ₩32,661 64+ ₩28,295 128+ ₩27,730 256+ ₩27,164 가격 더 알아보기 | 총계:₩39,492 Min: 1 / Mult: 1 | Film / Foil PP | Can | 100µF | ± 5% | Stud Mount - M12 | 470V | Snap-In | 13.4mm | 15V/µs | 55mm | 133mm | C87 Series | -25°C | 85°C | |||||
Each | 1+ ₩12,724 10+ ₩11,193 25+ ₩10,182 50+ ₩9,865 100+ ₩9,532 가격 더 알아보기 | 총계:₩12,724 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ ₩51,790 | 총계:₩51,790 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ ₩6,833 10+ ₩4,919 50+ ₩4,137 110+ ₩3,877 550+ ₩3,861 가격 더 알아보기 | 총계:₩6,833 Min: 1 / Mult: 1 | Metallized PP | Can | 5µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 30mm | 56.5mm | 0 | -25°C | 85°C | |||||
Each | 1+ ₩11,659 10+ ₩8,702 50+ ₩7,507 162+ ₩6,925 648+ ₩6,909 가격 더 알아보기 | 총계:₩11,659 Min: 1 / Mult: 1 | Metallized PP | Can | 3µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 25mm | 58.5mm | 0 | -25°C | 85°C | |||||
Each | 1+ ₩6,195 10+ ₩3,721 50+ ₩3,575 110+ ₩3,428 550+ ₩3,274 가격 더 알아보기 | 총계:₩6,195 Min: 1 / Mult: 1 | Metallized PP | Can | 4µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 30mm | 56.5mm | 0 | -25°C | 85°C | |||||
2429306 RoHS | Each | 1+ ₩11,735 10+ ₩6,588 50+ ₩6,282 162+ ₩6,221 648+ ₩6,205 가격 더 알아보기 | 총계:₩11,735 Min: 1 / Mult: 1 | Metallized PP | Can | 2.5µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 25mm | 58.5mm | 0 | -25°C | 85°C | ||||
Each | 1+ ₩59,944 40+ ₩52,451 80+ ₩43,460 120+ ₩38,964 280+ ₩35,967 가격 더 알아보기 | 총계:₩59,944 Min: 1 / Mult: 1 | Metallized PP | Can | 50µF | ± 5% | Stud Mount - M12 | 470V | Quick Connect | - | 20V/µs | 50mm | 133mm | 0 | -25°C | 85°C | |||||
2429304 RoHS | Each | 1+ ₩16,223 10+ ₩12,379 86+ ₩10,050 172+ ₩9,798 516+ ₩9,545 가격 더 알아보기 | 총계:₩16,223 Min: 1 / Mult: 1 | Metallized PP | Can | 10µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 35mm | 58.5mm | 0 | -25°C | 85°C | ||||