"STELLAR LABS POWER"의 검색 결과391
보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩833 5+ ₩669 10+ ₩601 25+ ₩521 50+ ₩480 가격 더 알아보기 | 총계:₩833 Min: 1 / Mult: 1 | Metallized PP | Radial | 1µF | ± 5% | High Frequency | Through Hole | - | 400V | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 11.5mm | 17mm | - | - | MP HMPP Series | -40°C | 105°C | |||||
Each | 1+ ₩1,912 3+ ₩1,188 5+ ₩1,068 10+ ₩885 20+ ₩812 가격 더 알아보기 | 총계:₩1,912 Min: 1 / Mult: 1 | Metallized PET | Radial | 2.2µF | ± 5% | DC Link | Through Hole | - | 630V | PC Pin | 22.5mm | 12V/µs | - | - | - | - | 25mm | 15mm | 25mm | - | - | MP HMEF Series | -40°C | 105°C | |||||
Each | 1+ ₩260 50+ ₩201 100+ ₩164 250+ ₩146 500+ ₩137 가격 더 알아보기 | 총계:₩260 Min: 1 / Mult: 1 | Metallized PET | Radial | 0.1µF | ± 5% | DC Link | Through Hole | - | 250V | PC Pin | 10mm | 20V/µs | - | - | - | - | 12mm | 4mm | 7.5mm | - | - | MP HMEF Series | -40°C | 105°C | |||||
Each | 1+ ₩275 50+ ₩215 100+ ₩175 250+ ₩156 500+ ₩146 가격 더 알아보기 | 총계:₩275 Min: 1 / Mult: 1 | Metallized PP | Radial | 0.047µF | ± 5% | High Frequency | Through Hole | - | 630V | PC Pin | 10mm | 1.2kV/µs | - | - | - | - | 12mm | 4.5mm | 8mm | - | - | MP HMPP Series | -40°C | 105°C | |||||
Each | 1+ ₩833 5+ ₩669 10+ ₩601 20+ ₩521 40+ ₩480 가격 더 알아보기 | 총계:₩833 Min: 1 / Mult: 1 | Metallized PP | Radial | 1µF | ± 5% | High Frequency | Through Hole | - | 630V | PC Pin | 22.5mm | 400V/µs | - | - | - | - | 25mm | 10.5mm | 17.5mm | - | - | MP HMPP Series | -40°C | 105°C | |||||
Each | 1+ ₩776 10+ ₩603 25+ ₩490 50+ ₩439 100+ ₩408 가격 더 알아보기 | 총계:₩776 Min: 1 / Mult: 1 | Metallized PET | Radial | 1µF | ± 5% | DC Link | Through Hole | - | 250V | PC Pin | 15mm | 12V/µs | - | - | - | - | 18mm | 7mm | 14mm | - | - | MP HMEF Series | -40°C | 105°C | |||||
Each | 1+ ₩8,950 2+ ₩6,688 3+ ₩5,889 5+ ₩5,538 10+ ₩5,187 가격 더 알아보기 | 총계:₩8,950 Min: 1 / Mult: 1 | Metallized PP | Can | 10µF | ± 5% | DC Link | Stud Mount - M8 | 450V | 1kV | Screw | 16mm | 200V/µs | 400A | - | 3200µohm | 42mm | - | - | 65mm | - | - | MP HDAT Series | -40°C | 85°C | |||||
Each | 1+ ₩1,071 5+ ₩833 10+ ₩677 25+ ₩556 50+ ₩519 가격 더 알아보기 | 총계:₩1,071 Min: 1 / Mult: 1 | Metallized PP | Radial | 1µF | ± 5% | High Frequency | Through Hole | - | 250V | PC Pin | 22.5mm | 130V/µs | - | - | - | - | 25mm | 6.5mm | 13.5mm | - | - | MP HMPP Series | -40°C | 105°C | |||||
Each | 1+ ₩293 10+ ₩227 50+ ₩186 200+ ₩166 400+ ₩155 가격 더 알아보기 | 총계:₩293 Min: 1 / Mult: 1 | Metallized PET | Radial | 0.1µF | ± 5% | DC Link | Through Hole | - | 400V | PC Pin | 10mm | 30V/µs | - | - | - | - | 12mm | 5.5mm | 10mm | - | - | MP HMEF Series | -40°C | 105°C | |||||
Each | 1+ ₩355 10+ ₩276 50+ ₩223 100+ ₩200 200+ ₩186 가격 더 알아보기 | 총계:₩355 Min: 1 / Mult: 1 | Metallized PP | Radial | 0.1µF | ± 5% | High Frequency | Through Hole | - | 630V | PC Pin | 15mm | 900V/µs | - | - | - | - | 18mm | 5mm | 10.5mm | - | - | MP HMPP Series | -40°C | 105°C | |||||
Each | 1+ ₩970 5+ ₩778 10+ ₩698 25+ ₩556 50+ ₩515 가격 더 알아보기 | 총계:₩970 Min: 1 / Mult: 1 | Metallized PP | Radial | 2.2µF | ± 5% | High Frequency | Through Hole | - | 250V | PC Pin | 22.5mm | 130V/µs | - | - | - | - | 25mm | 9.5mm | 18mm | - | - | MP HMPP Series | -40°C | 105°C | |||||
Each | 1+ ₩570,210 2+ ₩560,713 3+ ₩475,475 | 총계:₩570,210 Min: 1 / Mult: 1 | Metallized PP | - | 1.3µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 500V | - | Screw | - | - | - | - | 0.0005ohm | - | 73mm | 30.2mm | 55mm | - | 350kvar @ 170 to 196kHz | MP SP Series | -40°C | 85°C | |||||
Each | 1+ ₩888 10+ ₩691 25+ ₩560 50+ ₩461 100+ ₩431 가격 더 알아보기 | 총계:₩888 Min: 1 / Mult: 1 | Metallized PET | Radial | 0.33µF | ± 5% | DC Link | Through Hole | - | 630V | PC Pin | 15mm | 25V/µs | - | - | - | - | 18mm | 8.5mm | 13.5mm | - | - | MP HMEF Series | -40°C | 105°C | |||||
Each | 1+ ₩274,206 2+ ₩272,088 3+ ₩269,969 | 총계:₩274,206 Min: 1 / Mult: 1 | Metallized PP | - | 0.2µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 1kV | - | Screw | - | - | - | 400A | 1200µohm | - | 75mm | 30.2mm | 50mm | - | 300kvar @ 238 to 423kHz | MP SP Series | - | 85°C | |||||
MULTICOMP PRO | Each | 1+ ₩18,523 3+ ₩14,233 5+ ₩13,102 10+ ₩12,440 20+ ₩11,640 가격 더 알아보기 | 총계:₩18,523 Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 1.5µF | ± 10% | Snubber | Screw Mount | 550V | 1.25kV | Solder | 27mm | 800V/µs | 1.2kA | 26A | 2500µohm | - | 45mm | 35mm | 42mm | - | - | MP SI Series | -40°C | 85°C | ||||
Each | 1+ ₩257,458 | 총계:₩257,458 Min: 1 / Mult: 1 | Metallized PP | - | 1.4µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 1.1kV | - | Screw | - | - | - | 600A | 1000µohm | - | 100mm | 100mm | 54mm | - | 500kvar @ 46 to 83kHz | MP SP Series | - | 85°C | |||||
Each | 1+ ₩17,275 2+ ₩14,019 3+ ₩13,063 5+ ₩11,855 10+ ₩11,075 가격 더 알아보기 | 총계:₩17,275 Min: 1 / Mult: 1 | Metallized PP | Can | 7.5µF | ± 10% | DC Link | Through Hole | - | 1.2kV | PC Pin | - | 60V/µs | - | - | 0.0135ohm | 36mm | - | - | - | 8.4A | - | MP SD Series | -40°C | 85°C | |||||
Each | 1+ ₩237,649 2+ ₩233,980 | 총계:₩237,649 Min: 1 / Mult: 1 | Metallized PP | - | 1.32µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 600V | - | Screw | - | - | - | 650A | 0.0003ohm | - | 56mm | 30.2mm | 66mm | - | 300kvar @ 100 to 170kHz | MP SP Series | - | 85°C | |||||
MULTICOMP PRO | Each | 1+ ₩237,649 2+ ₩233,980 | 총계:₩237,649 Min: 1 / Mult: 1 | Metallized PP | - | 2.4µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 500V | - | Screw | - | - | - | 650A | 0.0002ohm | - | 60mm | 30.2mm | 60mm | - | 300kvar @ 80 to 97kHz | MP SP Series | - | 85°C | ||||
Each | 1+ ₩9,535 5+ ₩7,331 10+ ₩6,746 25+ ₩5,889 50+ ₩5,518 | 총계:₩9,535 Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 500V | 1kV | PC Pin | - | 850V/µs | 399A | 11.6A | 5000µohm | - | 34mm | 26.5mm | - | - | - | MP SI Series | -55°C | 105°C | |||||
Each | 1+ ₩247,554 2+ ₩245,642 3+ ₩243,730 | 총계:₩247,554 Min: 1 / Mult: 1 | Metallized PP | - | 0.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | - | Screw | - | - | - | 500A | 1000µohm | - | 75mm | 30.2mm | 50mm | - | - | MP SP Series | - | 85°C | |||||
Each | 1+ ₩260,773 2+ ₩256,738 | 총계:₩260,773 Min: 1 / Mult: 1 | Metallized PP | - | 0.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 1kV | - | Screw | - | - | - | - | 1000µohm | - | 56mm | 30.2mm | 60mm | - | 400kvar @ 194 to 433kHz | MP SP Series | -40°C | 85°C | |||||
Each | 1+ ₩257,458 2+ ₩253,479 | 총계:₩257,458 Min: 1 / Mult: 1 | Metallized PP | - | 3.3µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 750V | - | Screw | - | - | - | 800A | 1200µohm | - | 100mm | 100mm | 54mm | - | 500kvar @ 43 to 62kHz | MP SP Series | - | 85°C | |||||
Each | 1+ ₩270,658 2+ ₩268,573 3+ ₩266,488 | 총계:₩270,658 Min: 1 / Mult: 1 | Metallized PP | - | 0.2µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 1kV | - | Screw | - | - | - | - | 1800µohm | - | 73mm | 30.2mm | 55mm | - | 400kvar @ 319 to 404kHz | MP SP Series | -40°C | 85°C | |||||
Each | 1+ ₩327,570 2+ ₩310,568 3+ ₩253,656 | 총계:₩327,570 Min: 1 / Mult: 1 | Metallized PP | - | 21µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 500V | - | Screw | - | - | - | 1kA | 0.0004ohm | - | 100mm | 100mm | 54mm | - | 500kvar @ 15kHz | MP SP Series | - | 85°C | |||||