100µF Power Film Capacitors:

34개 제품을 찾았습니다.
Find a huge range of 100µF Power Film Capacitors at element14 Korea. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 15µF & 0.1µF Power Film Capacitors from the worlds top manufacturers including: Kemet, Multicomp Pro, Panasonic, Epcos & Vishay
보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
3372966

RoHS

Each
1+
₩35,920
3+
₩33,584
5+
₩31,248
10+
₩28,911
20+
₩28,333
가격 더 알아보기
총계:₩35,920
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.5kA
27.5A
5100µohm
-
57mm
40mm
51.5mm
-
EZPV Series
-40°C
105°C
-
3597455

RoHS

Each
1+
₩33,608
18+
₩24,099
54+
₩24,054
108+
₩24,008
252+
₩23,438
가격 더 알아보기
총계:₩33,608
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
15V/µs
1.5kA
40.6A
2200µohm
-
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3296042

RoHS

Each
1+
₩45,457
3+
₩41,158
5+
₩36,858
10+
₩32,558
20+
₩31,907
가격 더 알아보기
총계:₩45,457
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
14V/µs
1.4kA
18A
0.018ohm
-
57.5mm
35mm
56mm
-
EZPE Series
-40°C
85°C
-
2709815

RoHS

Each
1+
₩118,224
5+
₩110,893
12+
₩103,561
60+
₩101,490
108+
₩99,419
총계:₩118,224
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
-
1kV
-
Screw
45mm
27V/µs
2.7kA
-
1300µohm
84mm
-
-
-
32A
0
-40°C
85°C
-
3106565

RoHS

Each
1+
₩33,009
2+
₩26,793
3+
₩24,942
5+
₩20,831
10+
₩19,954
가격 더 알아보기
총계:₩33,009
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 5%
DC Link
Stud Mount - M12
420V
700V
-
Screw
25mm
-
1.15A
-
3000µohm
76mm
-
-
140mm
-
MP HDAT Series
-40°C
85°C
-
2420020

RoHS

Each
1+
₩65,552
3+
₩60,112
5+
₩54,671
10+
₩49,230
20+
₩48,246
가격 더 알아보기
총계:₩65,552
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
10V/µs
1kA
19A
3000µohm
-
57.5mm
35mm
50mm
-
MKP1848C Series
-55°C
105°C
-
3760682

RoHS

Each
1+
₩37,503
10+
₩33,227
50+
₩28,951
100+
₩27,136
250+
₩26,248
가격 더 알아보기
총계:₩37,503
Min: 1 / Mult: 1
-
-
100µF
-
-
-
-
-
-
PC Pin
-
-
1.5kA
-
-
-
-
45mm
65mm
-
C4AQ-P Series
-55°C
-
AEC-Q200
3463135

RoHS

Each
1+
₩95,491
2+
₩84,429
3+
₩76,296
5+
₩75,314
10+
₩73,001
총계:₩95,491
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
-
700V
-
Screw
45mm
-
-
96A
-
85mm
-
-
-
-
MP SD Series
-40°C
105°C
-
4706577

RoHS

Each
1+
₩223,428
5+
₩206,744
10+
₩190,060
총계:₩223,428
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
-
57A
1400µohm
75mm
-
-
247mm
57A
C44P-T Series
-30°C
70°C
-
4457512

RoHS

Each
1+
₩37,199
5+
₩29,088
10+
₩25,425
25+
₩25,067
50+
₩23,573
가격 더 알아보기
총계:₩37,199
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
-
26.5A
3500µohm
-
57.5mm
35mm
50mm
-
B32778H Series
-40°C
105°C
AEC-Q200
4654978

RoHS

Each
1+
₩72,054
2+
₩70,214
3+
₩68,373
5+
₩66,533
10+
₩64,692
가격 더 알아보기
총계:₩72,054
Min: 1 / Mult: 1
Film / Foil PP
-
100µF
± 10%
DC Link
Through Hole
-
850V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
4.2kA
40A
1040µohm
-
85mm
49.5mm
40.5mm
-
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
4457514

RoHS

Each
1+
₩20,429
3+
₩19,508
5+
₩18,586
10+
₩17,664
20+
₩16,742
가격 더 알아보기
총계:₩20,429
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
-
26A
4300µohm
-
57.5mm
35mm
50mm
-
B32778Z Series
-40°C
105°C
-
4559353

RoHS

Each
1+
₩81,936
9+
₩63,385
18+
₩62,857
54+
₩62,329
108+
₩61,801
총계:₩81,936
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
-
Screw
28mm
12.5V/µs
-
-
2300µohm
65mm
-
-
117mm
25A
C44P-R Series
-25°C
70°C
-
4542776

RoHS

Each
1+
₩115,872
9+
₩87,438
18+
₩84,026
54+
₩80,614
108+
₩79,002
총계:₩115,872
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 5%
Snubber
Stud Mount - M12
330V
600V
-
Screw
35mm
20V/µs
2kA
-
5000µohm
76mm
-
-
135mm
32A
C44A Series
-40°C
85°C
-
2664789

RoHS

Each
1+
₩146,177
5+
₩141,630
10+
₩137,082
50+
₩128,766
100+
₩127,042
총계:₩146,177
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 5%
Snubber
Stud Mount - M12
400V
700V
-
Screw
22.3mm
40V/µs
4kA
-
3000µohm
85mm
-
-
185mm
50A
C44A Series
-40°C
85°C
-
3527068

RoHS

Each
1+
₩215,103
총계:₩215,103
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 5%
AC Filter
Stud Mount - M12
530V
-
-
Terminal Block
-
-
3.6kA
80A
0.0008ohm
136mm
-
-
220mm
-
-
-40°C
85°C
-
4332226

RoHS

Each
1+
₩22,963
2+
₩21,711
3+
₩20,458
5+
₩19,206
10+
₩17,953
가격 더 알아보기
총계:₩22,963
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
0
Through Hole
-
600V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
2kA
33.1A
3000µohm
-
57.7mm
35mm
60mm
-
FE Series
-40°C
125°C
-
3296194

RoHS

Each
1+
₩38,506
5+
₩36,804
10+
₩35,102
25+
₩33,400
50+
₩31,698
가격 더 알아보기
총계:₩38,506
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
400V
-
PC Pin
37.5mm
8V/µs
-
-
2500µohm
-
41.5mm
31mm
46mm
-
DCP4 Series
-55°C
105°C
AEC-Q200
2420027

RoHS

Each
1+
₩62,186
2+
₩59,646
3+
₩57,105
5+
₩54,565
10+
₩52,024
가격 더 알아보기
총계:₩62,186
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
15V/µs
1.5kA
25A
0.21ohm
-
57.5mm
70mm
65mm
-
MKP1848C Series
-55°C
105°C
-
2985125

RoHS

Each
1+
₩154,049
9+
₩129,089
18+
₩127,637
54+
₩126,185
108+
₩123,662
총계:₩154,049
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
35mm
30V/µs
-
57A
1400µohm
75mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
3680011

RoHS

Each
1+
₩37,549
18+
₩27,175
54+
₩26,537
108+
₩25,899
252+
₩25,400
가격 더 알아보기
총계:₩37,549
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
-
9V/µs
883A
40.6A
2200µohm
-
57.5mm
45mm
65mm
-
0
-55°C
105°C
AEC-Q200
3373048

RoHS

Each
1+
₩42,913
3+
₩38,646
5+
₩34,378
10+
₩30,110
20+
₩29,508
가격 더 알아보기
총계:₩42,913
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.5kA
27.5A
5100µohm
-
57mm
40mm
51.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
2985133

RoHS

Each
1+
₩172,769
8+
₩167,890
12+
₩163,010
52+
₩159,750
100+
₩156,490
총계:₩172,769
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
35mm
30V/µs
-
60A
1300µohm
95mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
2985142

RoHS

Each
1+
₩233,264
8+
₩214,767
12+
₩196,270
52+
₩192,345
100+
₩188,420
총계:₩233,264
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
-
60A
1300µohm
95mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
2664831

RoHS

Each
1+
₩54,947
23+
₩43,784
69+
₩40,842
115+
₩37,900
253+
₩36,641
가격 더 알아보기
총계:₩54,947
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
450V
-
Radial Leaded
-
-
-
-
-
-
57.5mm
35mm
-
-
C4AE Series
-40°C
85°C
-
34개 품목 1-25개
2 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account