1800pF Power Film Capacitors:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ ₩597 100+ ₩513 500+ ₩370 1500+ ₩314 3000+ ₩312 가격 더 알아보기 | 총계:₩5,970 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 1800pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 17A | 800mA | 0.354ohm | 18mm | 4mm | 10mm | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ ₩396 100+ ₩356 500+ ₩290 1800+ ₩239 3600+ ₩236 가격 더 알아보기 | 총계:₩3,960 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 1800pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 12A | 700mA | 0.354ohm | 13mm | 4mm | 9mm | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ ₩468 100+ ₩423 500+ ₩346 1500+ ₩310 3000+ ₩305 가격 더 알아보기 | 총계:₩4,680 Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 1800pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 17A | 790mA | 0.4421ohm | 18mm | 4mm | 10mm | R75H Series | -55°C | 125°C | AEC-Q200 | |||||