220pF Power Film Capacitors:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ ₩762 50+ ₩729 100+ ₩695 500+ ₩584 1000+ ₩546 가격 더 알아보기 | 총계:₩7,620 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 220pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 11kV/µs | 2A | 100mA | 2.894ohm | - | 18mm | 5mm | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩779 50+ ₩745 100+ ₩711 500+ ₩589 1000+ ₩578 가격 더 알아보기 | 총계:₩7,790 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 220pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 11kV/µs | 2A | 100mA | 2.894ohm | - | 18mm | 5mm | 11mm | 0 | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩4,228 50+ ₩3,451 100+ ₩2,939 250+ ₩2,579 500+ ₩2,332 가격 더 알아보기 | 총계:₩4,228 Min: 1 / Mult: 1 | Film / Foil PS | Radial Box - 2 Pin | 220pF | ± 1% | Telecommunication | Through Hole | - | 63V | - | PC Pin | 5.08mm | - | - | - | - | 13mm | - | - | - | EXFS/HR Series | -40°C | 70°C | - | |||||
Each | 10+ ₩710 100+ ₩647 500+ ₩540 1500+ ₩466 3000+ ₩434 가격 더 알아보기 | 총계:₩7,100 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 220pF | ± 5% | High Frequency | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 6kV/µs | 1A | 100mA | 2.894ohm | - | 10mm | 3mm | 8mm | 0 | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ ₩6,193 50+ ₩3,724 250+ ₩3,505 500+ ₩3,141 1000+ ₩3,032 가격 더 알아보기 | 총계:₩30,965 Min: 5 / Mult: 5 | Metallized PP | - | 220pF | ± 1% | SMPS, Storage, Filters, Thyristor Circuits | Through Hole | 250V | 630V | - | Axial Leaded | - | 700V/µs | - | - | - | 9mm | 11mm | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 5+ ₩2,830 50+ ₩2,414 250+ ₩2,123 500+ ₩1,972 1000+ ₩1,857 가격 더 알아보기 | 총계:₩14,150 Min: 5 / Mult: 5 | Film / Foil PP | Radial Box - 2 Pin | 220pF | ± 1% | High Frequency | Through Hole | 250V | 630V | - | PC Pin | 5mm | - | - | - | - | - | 7.2mm | 4.5mm | 6mm | KP1830 Series | - | 100°C | - | |||||