45µF Power Film Capacitors:
39개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩18,408 5+ ₩16,892 10+ ₩15,356 20+ ₩14,106 | 총계:₩18,408 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | 500V | - | Radial Leaded | 37.5mm | 20V/µs | 900A | 20.2A | 3300µohm | 42mm | 30mm | 45mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ ₩16,999 48+ ₩10,944 96+ ₩10,682 144+ ₩10,603 528+ ₩10,523 가격 더 알아보기 | 총계:₩16,999 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 500V | - | Radial Leaded | 37.5mm | 30V/µs | 1.35kA | 21.4A | 3000µohm | 42mm | 43mm | 25mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩10,219 5+ ₩9,877 10+ ₩9,536 25+ ₩9,195 50+ ₩9,005 | 총계:₩10,219 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 675A | 18A | 7600µohm | 57mm | 25mm | 40mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ ₩16,593 23+ ₩14,518 69+ ₩14,228 115+ ₩13,938 506+ ₩13,647 가격 더 알아보기 | 총계:₩16,593 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | 900V | GRADE III (Test Condition B) | Radial Leaded | - | 15V/µs | 675A | 25.4A | 3900µohm | 57.5mm | 35mm | 50mm | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩12,313 5+ ₩11,856 10+ ₩11,398 20+ ₩11,208 40+ ₩11,017 가격 더 알아보기 | 총계:₩12,313 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.125kA | 20.1A | 6200µohm | 41mm | 30mm | 50.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩33,595 27+ ₩25,062 54+ ₩24,052 108+ ₩23,571 270+ ₩23,247 가격 더 알아보기 | 총계:₩33,595 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | 700V | - | Radial Leaded | - | 10V/µs | 450A | 19.5A | 4800µohm | 57.5mm | 30mm | 45mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ ₩18,430 3+ ₩18,062 5+ ₩17,693 10+ ₩17,325 20+ ₩16,956 가격 더 알아보기 | 총계:₩18,430 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | 500V | GRADE III (Test Condition A) | Radial Leaded | - | 8V/µs | 360A | 17A | 5000µohm | 57.5mm | 39mm | 24mm | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩24,429 3+ ₩21,636 5+ ₩18,842 10+ ₩16,048 20+ ₩15,728 가격 더 알아보기 | 총계:₩24,429 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 990A | 22.8A | 7900µohm | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩26,269 5+ ₩23,634 10+ ₩20,998 20+ ₩19,665 40+ ₩18,332 가격 더 알아보기 | 총계:₩26,269 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 1.575kA | 26.4A | 4500µohm | 42mm | 38mm | 57mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ ₩27,379 5+ ₩24,188 10+ ₩20,998 20+ ₩19,665 40+ ₩18,332 가격 더 알아보기 | 총계:₩27,379 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 1.575kA | 26.4A | 4500µohm | 42mm | 38mm | 57mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩24,429 3+ ₩21,636 5+ ₩18,842 10+ ₩16,048 20+ ₩15,728 가격 더 알아보기 | 총계:₩24,429 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 990A | 22.8A | 7900µohm | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ ₩24,877 10+ ₩18,023 50+ ₩16,000 100+ ₩15,390 200+ ₩14,431 가격 더 알아보기 | 총계:₩24,877 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 600V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 22V/µs | - | 22A | 4000µohm | 42mm | 30mm | 45mm | B32776YZ Series | -40°C | 105°C | - | |||||
Each | 1+ ₩39,362 5+ ₩28,517 10+ ₩25,316 25+ ₩24,351 50+ ₩22,833 가격 더 알아보기 | 총계:₩39,362 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 40V/µs | - | 27.5A | 4800µohm | 57.5mm | 45mm | 57mm | B32778Z Series | -40°C | 105°C | - | |||||
Each | 1+ ₩22,412 10+ ₩16,237 25+ ₩14,415 50+ ₩13,865 100+ ₩13,001 가격 더 알아보기 | 총계:₩22,412 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 600V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 15V/µs | - | 14.3A | 0.0054ohm | 57.5mm | 30mm | 45mm | B32718P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩20,558 3+ ₩18,904 5+ ₩17,250 10+ ₩15,595 20+ ₩15,284 가격 더 알아보기 | 총계:₩20,558 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 45µF | ± 5% | DC Link | Through Hole | 900V | GRADE III (Test Condition A) | - | 52.5mm | 12V/µs | 540A | 25A | 0.0035ohm | 57.5mm | 35mm | 50mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ ₩35,023 10+ ₩26,791 25+ ₩25,838 50+ ₩24,899 100+ ₩23,946 가격 더 알아보기 | 총계:₩35,023 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | 1.3kV | - | PC Pin | - | 13V/µs | 596A | 34A | 0.0031ohm | 57.5mm | 45mm | 65mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩21,386 3+ ₩19,665 5+ ₩17,944 10+ ₩16,223 20+ ₩15,899 가격 더 알아보기 | 총계:₩21,386 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 900V | GRADE III (Test Condition A) | - | 52.5mm | 12V/µs | 540A | 27A | 0.003ohm | 57.5mm | 35mm | 50mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ ₩16,483 5+ ₩14,431 10+ ₩12,379 20+ ₩11,532 40+ ₩10,684 가격 더 알아보기 | 총계:₩16,483 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 45µF | ± 10% | DC Link | Through Hole | 500V | GRADE III (Test Condition A) | - | 37.5mm | 10V/µs | 450A | 16.5A | 0.0035ohm | 42mm | 21.5mm | 38.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ ₩16,790 5+ ₩14,699 10+ ₩12,608 20+ ₩11,746 40+ ₩10,883 가격 더 알아보기 | 총계:₩16,790 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 500V | GRADE III (Test Condition A) | - | 37.5mm | 10V/µs | 450A | 18A | 0.003ohm | 42mm | 21.5mm | 38.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ ₩17,053 5+ ₩13,740 10+ ₩12,049 20+ ₩11,259 40+ ₩10,672 가격 더 알아보기 | 총계:₩17,053 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 45µF | ± 5% | DC Link | Through Hole | 500V | GRADE III (Test Condition A) | - | 37.5mm | 10V/µs | 450A | 16.5A | 0.0035ohm | 42mm | 21.5mm | 38.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ ₩20,558 3+ ₩18,904 5+ ₩17,250 10+ ₩15,595 20+ ₩15,284 가격 더 알아보기 | 총계:₩20,558 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 45µF | ± 10% | DC Link | Through Hole | 900V | GRADE III (Test Condition A) | - | 52.5mm | 12V/µs | 540A | 25A | 0.0035ohm | 57.5mm | 35mm | 50mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ ₩17,081 5+ ₩14,967 10+ ₩12,853 20+ ₩11,980 40+ ₩11,107 가격 더 알아보기 | 총계:₩17,081 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | 500V | GRADE III (Test Condition A) | - | 37.5mm | 10V/µs | 450A | 18A | 0.003ohm | 42mm | 21.5mm | 38.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ ₩21,125 3+ ₩21,018 5+ ₩20,911 10+ ₩20,804 20+ ₩20,697 가격 더 알아보기 | 총계:₩21,125 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | 900V | - | PC Pin | 52.5mm | - | - | - | - | 57.5mm | 35mm | 50mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ ₩37,164 5+ ₩26,924 10+ ₩23,902 25+ ₩22,992 50+ ₩21,558 가격 더 알아보기 | 총계:₩37,164 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 40V/µs | - | 27.5A | 4800µohm | 57.5mm | 45mm | 57mm | B32778Z Series | -40°C | 105°C | - | |||||
Each | 1+ ₩29,295 3+ ₩27,664 5+ ₩26,032 10+ ₩24,401 20+ ₩22,769 가격 더 알아보기 | 총계:₩29,295 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link, High Frequency | Through Hole | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 900A | 30.3A | 4200µohm | 57.5mm | 45mm | 65mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||