5.6µF Power Film Capacitors:
17개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩5,900 5+ ₩5,091 10+ ₩4,280 20+ ₩3,866 40+ ₩3,452 가격 더 알아보기 | 총계:₩5,900 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | 31.5mm | 16mm | 29.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩3,408 10+ ₩2,526 50+ ₩2,056 192+ ₩1,767 576+ ₩1,629 가격 더 알아보기 | 총계:₩3,408 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 27.7mm | 10V/µs | 54A | 6.8A | 0.0124ohm | 32mm | 21mm | 12.5mm | 0 | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩5,224 5+ ₩4,497 10+ ₩3,769 25+ ₩3,440 50+ ₩3,111 가격 더 알아보기 | 총계:₩5,224 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 12mm | 24.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩3,907 10+ ₩2,697 50+ ₩2,207 256+ ₩1,901 512+ ₩1,778 가격 더 알아보기 | 총계:₩3,907 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 27.5mm | 10V/µs | 54A | 6.8A | 0.0127ohm | 31.5mm | 11mm | 20mm | 0 | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩5,662 10+ ₩4,044 25+ ₩3,784 50+ ₩3,510 100+ ₩3,120 가격 더 알아보기 | 총계:₩5,662 Min: 1 / Mult: 1 | Metallized PP | - | 5.6µF | - | - | Through Hole | - | - | - | - | 27.5mm | 65V/µs | - | 6.8A | - | - | - | 12.5mm | C4AQ-P Series | - | - | AEC-Q200 | |||||
Each | 1+ ₩5,454 10+ ₩3,938 25+ ₩3,593 50+ ₩3,248 100+ ₩2,743 가격 더 알아보기 | 총계:₩5,454 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 12mm | 24.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩3,698 10+ ₩2,615 25+ ₩2,456 50+ ₩2,297 100+ ₩2,200 가격 더 알아보기 | 총계:₩3,698 Min: 1 / Mult: 1 | - | - | 5.6µF | - | DC Link | - | - | 450V | - | - | 27.5mm | - | 364A | - | - | - | 11mm | - | - | -55°C | - | AEC-Q200 | |||||
Each | 1+ ₩4,627 10+ ₩3,218 25+ ₩2,942 50+ ₩2,666 100+ ₩2,406 가격 더 알아보기 | 총계:₩4,627 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 7.5A | 0 | 31.5mm | 16mm | 29.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩9,190 10+ ₩6,658 50+ ₩5,911 200+ ₩5,686 400+ ₩5,331 가격 더 알아보기 | 총계:₩9,190 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | DC Link | Through Hole | - | 920V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | - | 12.8A | 4900µohm | 31.5mm | 21mm | 31mm | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩7,849 50+ ₩5,686 100+ ₩5,048 250+ ₩4,856 500+ ₩4,553 가격 더 알아보기 | 총계:₩7,849 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | - | 11A | 5900µohm | 31.5mm | 18mm | 27.5mm | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩8,243 50+ ₩5,972 100+ ₩5,302 250+ ₩5,100 500+ ₩4,782 가격 더 알아보기 | 총계:₩8,243 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | - | 11A | 5900µohm | 31.5mm | 18mm | 27.5mm | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩7,705 50+ ₩5,582 100+ ₩4,956 250+ ₩4,767 500+ ₩4,470 가격 더 알아보기 | 총계:₩7,705 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | - | 12A | 5400µohm | 31.5mm | 19mm | 30mm | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩4,750 5+ ₩4,038 10+ ₩3,325 25+ ₩3,034 50+ ₩2,743 가격 더 알아보기 | 총계:₩4,750 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 7.5A | 0 | 31.5mm | 16mm | 29.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩4,750 10+ ₩3,585 50+ ₩3,310 234+ ₩2,697 702+ ₩2,483 가격 더 알아보기 | 총계:₩4,750 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 27.5mm | 65V/µs | 364A | 8.2A | 0.0118ohm | 31.5mm | 13mm | 25mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩6,082 5+ ₩5,248 10+ ₩4,413 25+ ₩4,030 50+ ₩3,647 가격 더 알아보기 | 총계:₩6,082 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | 31.5mm | 16mm | 29.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩16,092 10+ ₩12,266 72+ ₩12,061 144+ ₩11,856 504+ ₩11,651 가격 더 알아보기 | 총계:₩16,092 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 90V/µs | 504A | 16.5A | 4300µohm | 41.5mm | 24mm | 44mm | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩4,550 10+ ₩3,171 50+ ₩2,620 234+ ₩2,283 702+ ₩2,268 가격 더 알아보기 | 총계:₩4,550 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 65V/µs | 364A | 8.2A | 0.0107ohm | 31.5mm | 13mm | 25mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||