7.5µF Power Film Capacitors:
18개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩17,275 2+ ₩14,019 3+ ₩13,063 5+ ₩11,855 10+ ₩11,075 가격 더 알아보기 | 총계:₩17,275 Min: 1 / Mult: 1 | Metallized PP | Can | 7.5µF | ± 10% | DC Link | Through Hole | - | 1.2kV | - | PC Pin | - | 60V/µs | - | - | 0.0135ohm | 36mm | - | - | - | 8.4A | MP SD Series | -40°C | 85°C | - | |||||
Each | 1+ ₩9,146 10+ ₩7,124 50+ ₩6,114 132+ ₩5,684 528+ ₩5,224 가격 더 알아보기 | 총계:₩9,146 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 5% | DC Link | Through Hole | - | 600V | - | Radial Leaded | - | 30V/µs | 225A | 7.6A | 0.0152ohm | - | 41.5mm | 24mm | 15mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩8,488 10+ ₩6,221 50+ ₩5,301 100+ ₩4,857 200+ ₩4,705 가격 더 알아보기 | 총계:₩8,488 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 10% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 15A | 5000µohm | - | 31.5mm | 22mm | 36.5mm | - | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩7,394 10+ ₩6,364 50+ ₩5,778 132+ ₩4,777 528+ ₩4,133 가격 더 알아보기 | 총계:₩7,394 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 5% | DC Link | Through Hole | - | 650V | - | Radial Leaded | - | 9V/µs | 64A | 7.6A | 0.0138ohm | - | 41.5mm | 24mm | 15mm | - | 0 | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩6,950 10+ ₩5,978 60+ ₩5,434 120+ ₩4,476 540+ ₩3,890 가격 더 알아보기 | 총계:₩6,950 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 5% | DC Link | Through Hole | - | 1.3kV | - | Radial Leaded | - | 20V/µs | 147A | 11.8A | 8300µohm | - | 42mm | 35mm | 24mm | - | 0 | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩4,333 10+ ₩3,332 64+ ₩3,018 128+ ₩2,574 512+ ₩2,460 가격 더 알아보기 | 총계:₩4,333 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 285A | 12.3A | - | - | 31.5mm | 22mm | 37mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩7,562 5+ ₩6,433 10+ ₩5,303 20+ ₩4,924 40+ ₩4,545 가격 더 알아보기 | 총계:₩7,562 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 17.5mm | 32.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩7,550 10+ ₩4,586 58+ ₩4,463 116+ ₩4,338 522+ ₩3,944 가격 더 알아보기 | 총계:₩7,550 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 10% | AC Filter | Through Hole | 310V | 620V | 0 | Radial Leaded | 37.5mm | 20V/µs | 150A | 10.9A | 0.0106ohm | - | 41.5mm | 20mm | 40mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩12,185 27+ ₩10,020 54+ ₩9,472 108+ ₩8,395 | 총계:₩12,185 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 10% | AC Filter | Through Hole | 500V | 1kV | 0 | Radial Leaded | 52.5mm | 18V/µs | 135A | 13.8A | 0.0107ohm | - | 57.5mm | 30mm | 45mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩5,516 10+ ₩3,892 25+ ₩3,570 50+ ₩3,248 100+ ₩2,943 가격 더 알아보기 | 총계:₩5,516 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 8.8A | 5300µohm | - | 31.5mm | 17.5mm | 32.5mm | - | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩5,668 5+ ₩4,834 10+ ₩3,999 25+ ₩3,670 50+ ₩3,341 가격 더 알아보기 | 총계:₩5,668 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 8.8A | 5300µohm | - | 31.5mm | 17.5mm | 32.5mm | - | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩10,343 10+ ₩7,493 50+ ₩6,652 200+ ₩6,399 400+ ₩6,000 가격 더 알아보기 | 총계:₩10,343 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 10% | DC Link | Through Hole | - | 920V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | - | 14A | 3800µohm | - | 31.5mm | 22mm | 36.5mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩5,745 5+ ₩4,957 10+ ₩4,168 25+ ₩3,800 50+ ₩3,432 가격 더 알아보기 | 총계:₩5,745 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩5,224 10+ ₩3,401 80+ ₩2,727 160+ ₩2,620 560+ ₩2,513 가격 더 알아보기 | 총계:₩5,224 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 65V/µs | 488A | 10.9A | 7300µohm | - | 32mm | 31mm | 19mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩5,317 10+ ₩3,754 80+ ₩2,804 160+ ₩2,689 560+ ₩2,574 가격 더 알아보기 | 총계:₩5,317 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 19V/µs | 145A | 10.9A | 7300µohm | - | 32mm | 31mm | 19mm | - | 0 | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩8,273 10+ ₩6,021 64+ ₩5,026 128+ ₩4,750 512+ ₩4,366 가격 더 알아보기 | 총계:₩8,273 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 285A | 12.3A | - | - | 31.5mm | 22mm | 37mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩7,369 5+ ₩6,251 10+ ₩5,133 25+ ₩4,804 50+ ₩4,474 가격 더 알아보기 | 총계:₩7,369 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 17.5mm | 32.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩6,603 5+ ₩5,677 10+ ₩4,750 25+ ₩4,436 50+ ₩4,122 가격 더 알아보기 | 총계:₩6,603 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||