77µF Power Film Capacitors:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
Product Diameter
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩139,925 5+ ₩122,435 12+ ₩101,446 60+ ₩90,952 108+ ₩89,133 | 총계:₩139,925 Min: 1 / Mult: 1 | Metallized PP | Can | 77µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | Terminal Block | 30V/µs | - | 23A | 75mm | 230mm | 12.5kvar @ 50Hz | C9T Series | -25°C | 55°C | |||||
Each | 1+ ₩368,780 2+ ₩267,170 3+ ₩237,185 5+ ₩228,146 10+ ₩213,923 가격 더 알아보기 | 총계:₩368,780 Min: 1 / Mult: 1 | Metallized PP | Can | 77µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 415V | - | - | - | - | 85mm | 200mm | 12.5kvar @ 50Hz; 15kvar @ 60Hz | B25675C Series | -40°C | 60°C | |||||
Each | 1+ ₩99,396 2+ ₩96,797 3+ ₩94,198 5+ ₩91,599 10+ ₩88,999 | 총계:₩99,396 Min: 1 / Mult: 1 | Metallized PP | Can | 77µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | Terminal Block | - | 17.4A | - | - | 245mm | 12.5kvar @ 50Hz | - | -40°C | 60°C | |||||