8200pF Power Film Capacitors:
9개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ ₩414 100+ ₩373 500+ ₩304 1800+ ₩289 3600+ ₩274 가격 더 알아보기 | 총계:₩4,140 Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 2kV/µs | 16A | 1.29A | 0.097ohm | 13mm | 4mm | 9mm | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ ₩359 100+ ₩291 | 총계:₩3,590 Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 6kV/µs | 49A | 1.92A | 0.097ohm | 18mm | 6mm | 12mm | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩6,809 10+ ₩4,992 25+ ₩4,575 50+ ₩4,156 100+ ₩3,849 가격 더 알아보기 | 총계:₩6,809 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | Pulse | Through Hole | 900V | 2.5kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.2kV/µs | - | - | - | 26mm | 8.5mm | 18mm | MMKP383 Series | 55°C | 105°C | - | |||||
Each | 10+ ₩413 100+ ₩362 500+ ₩278 1000+ ₩273 2000+ ₩267 가격 더 알아보기 | 총계:₩4,130 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 6kV/µs | 49A | 2.1A | 0.078ohm | 18mm | 5mm | 11mm | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩3,050 10+ ₩2,146 50+ ₩1,748 100+ ₩1,609 200+ ₩1,466 가격 더 알아보기 | 총계:₩3,050 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | High Current, Pulse | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | 26mm | 7mm | 20mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ ₩671 50+ ₩511 100+ ₩453 250+ ₩381 500+ ₩344 가격 더 알아보기 | 총계:₩671 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | - | Through Hole | 600V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | - | 18mm | 6mm | 11mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩1,003 50+ ₩478 100+ ₩431 250+ ₩394 500+ ₩355 가격 더 알아보기 | 총계:₩1,003 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | - | Through Hole | 500V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | - | - | - | - | 13mm | 6mm | 12mm | B32671L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ ₩1,006 50+ ₩964 100+ ₩922 500+ ₩768 1000+ ₩715 가격 더 알아보기 | 총계:₩10,060 Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | High Frequency | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 7.5mm | 4kV/µs | 33A | 1.72A | 0.097ohm | 10.5mm | 6mm | 12mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩1,476 50+ ₩742 100+ ₩678 250+ ₩623 500+ ₩568 가격 더 알아보기 | 총계:₩1,476 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 700V | 2kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 6.5kV/µs | - | - | - | 18mm | 7mm | 12.5mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||