8µF Power Film Capacitors:
53개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩6,619 5+ ₩5,716 10+ ₩4,812 25+ ₩4,398 50+ ₩3,984 가격 더 알아보기 | 총계:₩6,619 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩10,783 5+ ₩10,068 10+ ₩9,353 25+ ₩9,210 50+ ₩8,609 가격 더 알아보기 | 총계:₩10,783 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 400A | 9.5A | 0.0137ohm | 41mm | 22mm | 36mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ ₩10,925 10+ ₩9,559 25+ ₩7,921 50+ ₩7,102 100+ ₩6,556 가격 더 알아보기 | 총계:₩10,925 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 280A | 8.2A | 0.0171ohm | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ ₩9,778 10+ ₩6,079 25+ ₩5,695 50+ ₩5,311 100+ ₩4,926 가격 더 알아보기 | 총계:₩9,778 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 280A | 8.2A | 0.0171ohm | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ ₩11,289 5+ ₩9,022 10+ ₩7,746 25+ ₩7,201 50+ ₩6,733 가격 더 알아보기 | 총계:₩11,289 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 400A | 9.5A | 0.0137ohm | 41mm | 22mm | 36mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩10,908 5+ ₩9,208 10+ ₩7,507 20+ ₩7,160 40+ ₩6,813 가격 더 알아보기 | 총계:₩10,908 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 27.5mm | 75V/µs | 600A | 8.5A | - | 32mm | 18mm | 28mm | - | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩5,211 10+ ₩3,675 72+ ₩2,768 144+ ₩2,645 504+ ₩2,521 가격 더 알아보기 | 총계:₩5,211 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 65V/µs | 520A | 11.2A | 7300µohm | 31.5mm | 19mm | 29mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩15,657 5+ ₩12,915 10+ ₩10,173 20+ ₩9,918 40+ ₩9,662 가격 더 알아보기 | 총계:₩15,657 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 50V/µs | 400A | 10A | - | 43mm | 21.5mm | 38.5mm | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ ₩5,696 10+ ₩3,988 88+ ₩3,038 176+ ₩2,929 528+ ₩2,820 가격 더 알아보기 | 총계:₩5,696 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | - | 13V/µs | 104A | 8.9A | 0.0114ohm | 41.5mm | 24mm | 19mm | - | 0 | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩8,001 10+ ₩5,344 25+ ₩4,896 50+ ₩4,449 100+ ₩4,001 가격 더 알아보기 | 총계:₩8,001 Min: 1 / Mult: 1 | - | - | 8µF | - | - | Through Hole | - | 450V | - | - | 27.5mm | 65V/µs | 520A | 8.6A | - | - | 24mm | 15mm | - | C4AQ-P Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ ₩6,396 10+ ₩3,880 64+ ₩3,822 128+ ₩3,295 512+ ₩3,023 가격 더 알아보기 | 총계:₩6,396 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 37.5mm | - | 320A | - | 0.014ohm | 42.5mm | 19mm | 28mm | - | MP HDPB Series | -40°C | 85°C | - | |||||
Each | 1+ ₩7,124 10+ ₩5,133 64+ ₩4,245 128+ ₩3,999 512+ ₩3,662 가격 더 알아보기 | 총계:₩7,124 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 27.5mm | 24V/µs | 193A | 12.6A | 6600µohm | 31.5mm | 22mm | 37mm | - | 0 | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩6,832 10+ ₩4,911 25+ ₩4,434 50+ ₩3,958 100+ ₩3,741 가격 더 알아보기 | 총계:₩6,832 Min: 1 / Mult: 1 | Metallized PP | - | 8µF | - | DC Link | - | - | 700V | - | - | - | 30V/µs | - | - | - | - | 24mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩7,156 10+ ₩4,411 25+ ₩4,383 50+ ₩4,354 100+ ₩4,326 가격 더 알아보기 | 총계:₩7,156 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 300V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 12.5A | 5600µohm | 31.5mm | 16mm | 32mm | - | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩8,234 10+ ₩7,147 58+ ₩6,407 116+ ₩5,567 522+ ₩5,128 | 총계:₩8,234 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | - | 40V/µs | 320A | 12.9A | 8700µohm | 42mm | 20mm | 40mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩15,657 5+ ₩12,915 10+ ₩10,173 20+ ₩9,530 40+ ₩8,886 가격 더 알아보기 | 총계:₩15,657 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 50V/µs | 400A | 10A | - | 43mm | 21.5mm | 38.5mm | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ ₩6,037 10+ ₩5,163 72+ ₩3,984 144+ ₩3,795 504+ ₩3,605 가격 더 알아보기 | 총계:₩6,037 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 520A | 11.3A | 7300µohm | 32mm | 19mm | 29mm | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩6,358 5+ ₩5,493 10+ ₩4,627 25+ ₩4,229 50+ ₩3,831 가격 더 알아보기 | 총계:₩6,358 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩9,392 10+ ₩6,925 64+ ₩5,654 128+ ₩5,256 512+ ₩4,673 가격 더 알아보기 | 총계:₩9,392 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 70V/µs | 560A | 13.4A | 6400µohm | 32mm | 22mm | 37mm | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩12,242 5+ ₩10,001 10+ ₩7,759 25+ ₩7,507 50+ ₩7,255 가격 더 알아보기 | 총계:₩12,242 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 400A | 9.5A | 0.0137ohm | 41mm | 22mm | 36mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ ₩9,737 10+ ₩6,079 25+ ₩5,770 50+ ₩5,462 100+ ₩5,153 가격 더 알아보기 | 총계:₩9,737 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 280A | 8.2A | 0.0171ohm | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩19,973 10+ ₩14,470 50+ ₩12,846 100+ ₩12,356 200+ ₩11,586 가격 더 알아보기 | 총계:₩19,973 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 50V/µs | - | 17A | 2700µohm | 42mm | 22mm | 45mm | - | B32756 Series | -40°C | 105°C | - | |||||
Each | 1+ ₩11,659 36+ ₩7,614 72+ ₩7,208 108+ ₩6,802 504+ ₩5,715 가격 더 알아보기 | 총계:₩11,659 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 1.5kV | - | PC Pin | 37.5mm | 22V/µs | 176A | - | 7100µohm | 42mm | 28mm | 37mm | 14.2A | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩7,249 10+ ₩5,252 50+ ₩4,663 200+ ₩4,485 400+ ₩4,206 가격 더 알아보기 | 총계:₩7,249 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 750V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | - | 10.3A | 0.0066ohm | 31.5mm | 22mm | 36.5mm | - | B32714P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩5,884 5+ ₩5,026 10+ ₩4,168 25+ ₩3,831 50+ ₩3,494 가격 더 알아보기 | 총계:₩5,884 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 9.1A | 5000µohm | 31.5mm | 17.5mm | 32.5mm | - | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||