당일 발송
수천 종의 제품
역대 최대 제품군
100만여 제품을 온라인으로 구매 가능
무료 기술 지원
엘리먼트14 고객 한정
"EATON"의 검색 결과18
보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩2,598 10+ ₩1,729 25+ ₩1,556 50+ ₩1,383 100+ ₩1,268 가격 더 알아보기 | 총계:₩2,598 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | DC Link, High Frequency | Through Hole | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 65A | 4.5A | 0.0273ohm | 32mm | 11mm | 20mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩19,366 3+ ₩18,133 5+ ₩16,899 10+ ₩15,666 20+ ₩14,432 가격 더 알아보기 | 총계:₩19,366 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link, High Frequency | Through Hole | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 500A | 20.3A | 0 | 57.5mm | 35mm | 50mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩18,767 3+ ₩17,565 5+ ₩16,363 10+ ₩15,161 20+ ₩13,959 가격 더 알아보기 | 총계:₩18,767 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 65µF | ± 10% | DC Link, High Frequency | Through Hole | 600V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 1.3kA | 25A | 4600µohm | 57.5mm | 35mm | 50mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩30,817 3+ ₩29,123 5+ ₩27,429 10+ ₩25,734 20+ ₩24,040 가격 더 알아보기 | 총계:₩30,817 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 110µF | ± 10% | DC Link, High Frequency | Through Hole | 700V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 2.2kA | 38.7A | 2600µohm | 57.5mm | 45mm | 65mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩44,634 3+ ₩42,392 5+ ₩40,150 10+ ₩37,908 20+ ₩35,666 가격 더 알아보기 | 총계:₩44,634 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 220µF | ± 10% | DC Link, High Frequency | Through Hole | 450V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 4.4kA | 45A | 1900µohm | 57.5mm | 45mm | 65mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩2,183 10+ ₩1,432 50+ ₩1,135 100+ ₩1,063 200+ ₩991 가격 더 알아보기 | 총계:₩2,183 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Link, High Frequency | Through Hole | 600V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 130A | 4.1A | 0.0281ohm | 32mm | 9mm | 18mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩2,598 10+ ₩1,729 50+ ₩1,383 100+ ₩1,300 200+ ₩1,216 가격 더 알아보기 | 총계:₩2,598 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link, High Frequency | Through Hole | 450V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 215A | 4.7A | 0.0221ohm | 32mm | 9mm | 18mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩29,295 3+ ₩27,664 5+ ₩26,032 10+ ₩24,401 20+ ₩22,769 가격 더 알아보기 | 총계:₩29,295 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link, High Frequency | Through Hole | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 900A | 30.3A | 4200µohm | 57.5mm | 45mm | 65mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩2,291 10+ ₩1,507 50+ ₩1,196 100+ ₩1,122 200+ ₩1,047 가격 더 알아보기 | 총계:₩2,291 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Link, High Frequency | Through Hole | 700V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 130A | 4.4A | 0.0246ohm | 32mm | 9mm | 18mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩8,961 5+ ₩7,746 10+ ₩6,530 25+ ₩6,045 50+ ₩5,560 가격 더 알아보기 | 총계:₩8,961 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | DC Link, High Frequency | Through Hole | 600V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 770A | 15.6A | 5900µohm | 42mm | 20mm | 40mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩8,639 5+ ₩7,459 10+ ₩6,279 25+ ₩5,809 50+ ₩5,338 가격 더 알아보기 | 총계:₩8,639 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link, High Frequency | Through Hole | 700V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 525A | 13.8A | 7600µohm | 42mm | 20mm | 40mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩9,238 5+ ₩7,995 10+ ₩6,751 25+ ₩6,255 50+ ₩5,758 가격 더 알아보기 | 총계:₩9,238 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link, High Frequency | Through Hole | 900V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 420A | 13.8A | 7600µohm | 42mm | 20mm | 40mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩2,168 10+ ₩1,425 50+ ₩1,129 100+ ₩1,058 200+ ₩986 가격 더 알아보기 | 총계:₩2,168 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | DC Link, High Frequency | Through Hole | 900V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 65A | 3.5A | 0.0393ohm | 32mm | 9mm | 18mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩9,285 5+ ₩8,032 10+ ₩6,779 25+ ₩6,281 50+ ₩5,782 가격 더 알아보기 | 총계:₩9,285 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 25µF | ± 10% | DC Link, High Frequency | Through Hole | 450V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 875A | 12.9A | 6800µohm | 42mm | 19mm | 32mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩24,116 3+ ₩22,656 5+ ₩21,196 10+ ₩19,736 20+ ₩18,276 가격 더 알아보기 | 총계:₩24,116 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link, High Frequency | Through Hole | 900V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 1kA | 28A | 4200µohm | 57.5mm | 35mm | 60mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩9,069 5+ ₩7,841 10+ ₩6,613 25+ ₩6,124 50+ ₩5,634 가격 더 알아보기 | 총계:₩9,069 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | DC Link, High Frequency | Through Hole | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 280A | 12.3A | 9500µohm | 42mm | 20mm | 40mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩29,526 3+ ₩27,885 5+ ₩26,244 10+ ₩24,602 20+ ₩22,961 가격 더 알아보기 | 총계:₩29,526 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 130µF | ± 10% | DC Link, High Frequency | Through Hole | 600V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 2.6kA | 39.4A | 2500µohm | 57.5mm | 45mm | 65mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩24,146 3+ ₩22,685 5+ ₩21,223 10+ ₩19,762 20+ ₩18,300 가격 더 알아보기 | 총계:₩24,146 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Link, High Frequency | Through Hole | 600V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 2kA | 33.1A | 3000µohm | 57.5mm | 35mm | 60mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||