0.5µF Power Film Capacitors:

7개 제품을 찾았습니다.
Find a huge range of 0.5µF Power Film Capacitors at element14 Korea. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 1.5µF Power Film Capacitors from the worlds top manufacturers including: Multicomp Pro
보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
3464990

RoHS

Each
1+
₩270,658
2+
₩266,488
Metallized PP
-
0.5µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
-
1000µohm
73mm
30.2mm
55mm
400kvar @ 259 to 285kHz
MP SP Series
-40°C
85°C
3463235

RoHS

Each
1+
₩153,968
2+
₩145,039
3+
₩135,739
Metallized PP
-
0.5µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
800V
Screw
-
400A
1100µohm
68mm
30.2mm
30mm
300kvar @ 149 to 170kHz
MP SP Series
-
85°C
3463241

RoHS

Each
1+
₩108,443
2+
₩104,723
3+
₩101,002
Metallized PP
-
0.5µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
250A
1200µohm
68mm
30.2mm
30mm
150kvar @ 286 to 389kHz
MP SP Series
-
85°C
3463243

RoHS

Each
1+
₩108,443
2+
₩105,963
3+
₩103,483
5+
₩102,799
Metallized PP
-
0.5µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
250A
1200µohm
68mm
30.2mm
30mm
150kvar @ 195 to 265kHz
MP SP Series
-
85°C
3463256

RoHS

Each
1+
₩133,691
2+
₩125,932
3+
₩117,860
Metallized PP
-
0.5µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
800V
Screw
-
450A
0.0004ohm
68mm
30.2mm
30mm
200kvar @ 74 to 134kHz
MP SP Series
-
85°C
3464992

RoHS

Each
1+
₩182,492
2+
₩171,906
3+
₩160,890
Metallized PP
SIP
0.5µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
800V
Stud
5mm
400A
1100µohm
68mm
30.2mm
30mm
-
MP SP Series
-
85°C
3463255

RoHS

Each
1+
₩141,393
2+
₩125,015
3+
₩113,005
5+
₩111,523
10+
₩108,092
Metallized PP
-
0.5µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
800V
Screw
-
400A
0.0004ohm
68mm
30.2mm
30mm
200kvar @ 98 to 193kHz
MP SP Series
-
85°C
7개 품목 1-7개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account