400µF Power Film Capacitors:

5개 제품을 찾았습니다.
Find a huge range of 400µF Power Film Capacitors at element14 Korea. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.47µF Power Film Capacitors from the worlds top manufacturers including: Kemet & TDK
보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
3287679

RoHS

Each
1+
₩190,057
8+
₩166,300
12+
₩137,792
52+
₩131,802
100+
₩125,812
Metallized PP
Can
400µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
Screw
50mm
11V/µs
4.255kA
-
1700µohm
116mm
133mm
69A
C44U-M Series
-40°C
85°C
3287664

RoHS

Each
1+
₩115,641
5+
₩107,231
10+
₩98,821
50+
₩92,081
100+
₩89,998
Metallized PP
Can
400µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
Screw
32mm
7V/µs
2.92kA
-
2800µohm
85mm
144.5mm
45A
C44U-M Series
-40°C
85°C
4840609

RoHS

Each
1+
₩275,934
5+
₩199,905
10+
₩177,470
20+
₩170,707
40+
₩160,065
가격 더 알아보기
Metallized PP
Can
400µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
Screw
32mm
-
3.6kA
71A
1400µohm
85mm
176mm
-
B25696H Series
-40°C
85°C
4840607

RoHS

Each
1+
₩270,307
5+
₩195,829
10+
₩173,850
20+
₩167,225
40+
₩156,801
가격 더 알아보기
Metallized PP
Can
400µF
± 10%
DC Link
Stud Mount - M12
-
900V
Screw
32mm
-
4.5kA
77A
1000µohm
85mm
126mm
-
B25696H Series
-40°C
85°C
4542786

RoHS

Each
1+
₩143,613
9+
₩116,958
18+
₩112,095
54+
₩107,231
108+
₩106,695
Metallized PP
Can
400µF
± 5%
Single-Phase PFC
Stud Mount - M12
330V
700V
Screw
35mm
12.5V/µs
-
-
1700µohm
75mm
247mm
55A
C44P-R Series
-25°C
70°C
5개 품목 1-5개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account