당일 발송
수천 종의 제품
역대 최대 제품군
100만여 제품을 온라인으로 구매 가능
무료 기술 지원
엘리먼트14 고객 한정
"displays LCD"의 검색 결과5
보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
RMS Current (Irms)
ESR
Product Diameter
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩176,200 2+ ₩166,005 | 총계:₩176,200 Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 1000V | Screw | 34mm | 600A | 0.0008ohm | 65mm | 78mm | 400kvar @ 95 to 216kHz | MP SP Series | -40°C | 85°C | |||||
Each | 1+ ₩208,865 2+ ₩196,743 3+ ₩184,140 | 총계:₩208,865 Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 5µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 500V | Screw | 34mm | 1000A | 0.0001ohm | 65mm | 78mm | 400kvar @ 50 to 80kHz | MP SP Series | -40°C | 85°C | |||||
Each | 1+ ₩208,865 2+ ₩196,743 3+ ₩184,140 | 총계:₩208,865 Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 1.32µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 900V | Screw | 34mm | 850A | 0.0003ohm | 65mm | 78mm | 400kvar @ 58 to 215kHz | MP SP Series | -40°C | 85°C | |||||
Each | 1+ ₩176,200 2+ ₩166,005 | 총계:₩176,200 Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 1000V | Screw | 34mm | 600A | 1000µohm | 65mm | 78mm | 400kvar @ 194 to 433kHz | MP SP Series | -40°C | 85°C | |||||
Each | 1+ ₩208,865 2+ ₩196,743 3+ ₩184,140 | 총계:₩208,865 Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 2.6µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | Screw | 34mm | 950A | 0.0002ohm | 65mm | 78mm | 400kvar @ 51 to 138kHz | MP SP Series | -40°C | 85°C | |||||