TWC Series Leaded Tantalum Capacitors:
3개 제품을 찾았습니다.Find a huge range of TWC Series Leaded Tantalum Capacitors at element14 Korea. We stock a wide range of Leaded Tantalum Capacitors, such as TAP Series, UltraDip II T35X Series, MCCB Series & M39006 Series Leaded Tantalum Capacitors from the worlds top manufacturers including: Kyocera Avx
보기
구매자
엔지니어
제조업체
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩215,583 2+ ₩188,635 3+ ₩156,298 5+ ₩140,129 10+ ₩129,350 가격 더 알아보기 | 총계:₩215,583 Min: 1 / Mult: 1 | 82µF | 50V | ± 5% | Axial Leaded | 2.43ohm | 1 % Per 1000 Hours | 1.4A | 9.52mm | 19.46mm | TWC Series | -55°C | 125°C | MIL-PRF-39006 | |||||
Each | 1+ ₩212,086 2+ ₩201,756 3+ ₩191,426 5+ ₩181,095 10+ ₩170,765 가격 더 알아보기 | 총계:₩212,086 Min: 1 / Mult: 1 | 68µF | 0 | ± 20% | Axial Leaded | 2.54ohm | 1 % Per 1000 Hours | 1.365A | 9.52mm | 19.46mm | TWC Series | -55°C | 125°C | MIL-PRF-39006 | |||||
Each | 1+ ₩147,538 2+ ₩129,096 3+ ₩106,966 5+ ₩104,883 10+ ₩102,799 가격 더 알아보기 | 총계:₩147,538 Min: 1 / Mult: 1 | 39µF | 100V | ± 20% | Axial Leaded | 3.54ohm | 1 % Per 1000 Hours | 1.3A | 7.14mm | 16.28mm | TWC Series | -55°C | 125°C | MIL-PRF-39006 | |||||