입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩7,553 |
| 10+ | ₩7,446 |
| 25+ | ₩7,354 |
| 50+ | ₩6,956 |
| 100+ | ₩6,933 |
| 228+ | ₩6,909 |
제품 정보
제품 개요
The WE-STAR-TEC and STAR-TEC LFS series are available for cables with diameters from 3.5 to 25mm. The difference between the two series is the core material. STAR-TEC ferrites have a NiZn core for supplementary interference suppression in the 1MHz to 1GHz range whereas the STAR-TEC LFS series feature a MnZn core for a low frequency suppression range from 300kHz to 30MHz. Both STAR-TEC snap ferrite are notable for their user-friendliness: The pre-fixed cable facilitates processing and cable clamping protection preventing errors when attaching to cables. The ferrites can be opened and refitted at any time with the patented safety key. The internal security locking system prevents unauthorized removal of the cable without the key.
- Prefixing cable system facilitates the cable assembling process
- Cable clamping protection
- Internal security locking system with patented key technology (STAR-TEC key) prevents unauthorized removing from the cable
- Classification of the plastic housing: UL94 V15
- Operating temperature: –25°C to +105°C
- Core material: NiZn
애플리케이션
Test & Measurement, Safety, Electrical, Sensing & Instrumentation, Industrial
메모
Key sold separately (Please see Farnell Order Code 2528517)
기술 사양
5mm
1GHz
WE-STAR-TEC Series
1MHz
320ohm
No SVHC (25-Jun-2025)
관련 제품
6개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서