"COILCRAFT"의 검색 결과1,597
보기
구매자
엔지니어
제조업체
Inductance
Power Rating
Inductance, Parallel
RMS Current (Irms)
RMS Current, Parallel
Self Resonant Frequency
Primary Inductance
Saturation Current, Parallel
Saturation Current (Isat)
DC Current Rating
Inductor Construction
DC Resistance Max, Parallel
DC Resistance Max
Product Range
Inductor Case / Package
Leakage Inductance
Turns Ratio
Inductance Tolerance
Core Material
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,409 50+ ₩1,199 100+ ₩1,128 | 총계:₩1,409 Min: 1 / Mult: 1 | 6.8µH | - | - | 1.8A | - | - | - | - | 2.2A | - | Unshielded | - | 0.08ohm | DO1813H Series | - | - | - | ± 20% | - | 8.89mm | 6.1mm | - | 5mm | - | - | - | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩1,128 | 총계:₩112,800 Min: 100 / Mult: 1 | 6.8µH | - | - | 1.8A | - | - | - | - | 2.2A | - | Unshielded | - | 0.08ohm | DO1813H Series | - | - | - | ± 20% | - | 8.89mm | 6.1mm | - | 5mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩6,114 10+ ₩5,209 25+ ₩4,812 50+ ₩4,199 100+ ₩3,585 | 총계:₩6,114 Min: 1 / Mult: 1 | 10µH | - | - | 7A | - | - | - | - | 7.6A | - | Shielded | - | 0.02982ohm | XAL6060 Series | - | - | - | ± 20% | - | 6.56mm | 6.36mm | - | 6.1mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,245 50+ ₩2,127 100+ ₩2,009 250+ ₩1,891 500+ ₩1,225 가격 더 알아보기 | 총계:₩2,245 Min: 1 / Mult: 1 | 2.2µH | - | - | 1.1A | - | - | - | - | 2A | - | Shielded | - | 0.11ohm | LPS3015 Series | - | - | - | ± 20% | - | 2.95mm | 2.95mm | - | 1.4mm | - | - | - | |||||
Each | 1+ ₩10,944 3+ ₩10,726 5+ ₩10,507 10+ ₩10,288 20+ ₩10,069 가격 더 알아보기 | 총계:₩10,944 Min: 1 / Mult: 1 | 10µH | - | - | 28A | - | - | - | - | 28A | - | Shielded | - | 2860µohm | SER2900 Series | - | - | - | ± 10% | - | 27.9mm | 19.8mm | - | 15.36mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩6,902 5+ ₩6,541 10+ ₩6,179 25+ ₩5,641 50+ ₩4,489 가격 더 알아보기 | 총계:₩6,902 Min: 1 / Mult: 1 | 1.8µH | - | - | 21A | - | - | - | - | 25A | - | Shielded | - | 4460µohm | XAL7070 Series | - | - | - | ± 20% | - | 7.5mm | 7.2mm | - | 7mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩5,119 5+ ₩4,775 10+ ₩4,431 25+ ₩4,087 50+ ₩3,743 가격 더 알아보기 | 총계:₩5,119 Min: 1 / Mult: 1 | 100µH | - | - | 1.48A | - | - | - | - | 990mA | - | Shielded | - | 0.224ohm | MSS1048 Series | - | - | - | ± 20% | - | 10.2mm | 10mm | - | 4.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩5,776 10+ ₩4,919 50+ ₩4,535 100+ ₩3,387 200+ ₩2,943 가격 더 알아보기 | 총계:₩5,776 Min: 1 / Mult: 1 | 3.3µH | - | - | 8A | - | - | - | - | 12.2A | - | Shielded | - | 0.02081ohm | XAL6030 Series | - | - | - | ± 20% | - | 6.56mm | 6.36mm | - | 3.1mm | - | - | - | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩2,009 250+ ₩1,891 500+ ₩1,225 1000+ ₩1,201 | 총계:₩200,900 Min: 100 / Mult: 1 | 2.2µH | - | - | 1.1A | - | - | - | - | 2A | - | Shielded | - | 0.11ohm | LPS3015 Series | - | - | - | ± 20% | - | 2.95mm | 2.95mm | - | 1.4mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,518 10+ ₩2,128 50+ ₩1,964 200+ ₩1,288 400+ ₩1,252 가격 더 알아보기 | 총계:₩2,518 Min: 1 / Mult: 1 | - | - | 3.3µH | - | 1.7A | - | - | 2.5A | - | - | - | 0.0385ohm | - | LPD5030 Series | - | 100nH | 1:1 | - | - | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 50+ ₩4,489 150+ ₩3,336 | 총계:₩448,900 Min: 100 / Mult: 1 | 1.8µH | - | - | 21A | - | - | - | - | 25A | - | Shielded | - | 4460µohm | XAL7070 Series | - | - | - | ± 20% | - | 7.5mm | 7.2mm | - | 7mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,889 10+ ₩3,321 50+ ₩3,059 100+ ₩2,276 200+ ₩2,176 가격 더 알아보기 | 총계:₩3,889 Min: 1 / Mult: 1 | 4.7µH | - | - | 9A | - | - | - | - | 10.1A | - | Shielded | - | 0.02772ohm | XAL7030 Series | - | - | - | ± 20% | - | 7.5mm | 7.5mm | - | 3.1mm | - | - | - | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩3,387 200+ ₩2,943 400+ ₩2,498 | 총계:₩338,700 Min: 100 / Mult: 1 | 3.3µH | - | - | 8A | - | - | - | - | 12.2A | - | Shielded | - | 0.02081ohm | XAL6030 Series | - | - | - | ± 20% | - | 6.56mm | 6.36mm | - | 3.1mm | - | - | - | |||||
Each (Supplied on Full Reel) 풀릴 포장 옵션 | 300+ ₩6,069 1500+ ₩5,484 3000+ ₩4,870 | 총계:₩1,820,700 Min: 300 / Mult: 300 | 15µH | - | - | 13.8A | - | - | - | - | 15.5A | - | Shielded | - | 0.0186ohm | XAL1010 Series | - | - | - | ± 20% | - | 11.3mm | 10mm | - | 10mm | - | - | - | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩1,993 200+ ₩1,918 350+ ₩1,843 | 총계:₩199,300 Min: 100 / Mult: 1 | 6.8µH | - | - | 1.3A | - | - | - | - | 2.7A | - | Shielded | - | 0.075ohm | LPS6235 Series | - | - | - | ± 20% | - | 6mm | 6mm | - | 3.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,533 10+ ₩2,353 50+ ₩2,173 100+ ₩1,993 200+ ₩1,918 가격 더 알아보기 | 총계:₩2,533 Min: 1 / Mult: 1 | 6.8µH | - | - | 1.3A | - | - | - | - | 2.7A | - | Shielded | - | 0.075ohm | LPS6235 Series | - | - | - | ± 20% | - | 6mm | 6mm | - | 3.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩2,276 200+ ₩2,176 400+ ₩2,076 | 총계:₩227,600 Min: 100 / Mult: 1 | 4.7µH | - | - | 9A | - | - | - | - | 10.1A | - | Shielded | - | 0.02772ohm | XAL7030 Series | - | - | - | ± 20% | - | 7.5mm | 7.5mm | - | 3.1mm | - | - | - | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩1,239 250+ ₩1,157 500+ ₩1,136 | 총계:₩123,900 Min: 100 / Mult: 1 | 330nH | - | - | 9A | - | - | - | - | 14.6A | - | Shielded | - | 0.012ohm | XEL4014 Series | - | - | - | ± 20% | - | 4mm | 4mm | - | 1.4mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,586 50+ ₩1,390 100+ ₩1,239 250+ ₩1,157 500+ ₩1,136 | 총계:₩1,586 Min: 1 / Mult: 1 | 330nH | - | - | 9A | - | - | - | - | 14.6A | - | Shielded | - | 0.012ohm | XEL4014 Series | - | - | - | ± 20% | - | 4mm | 4mm | - | 1.4mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,878 5+ ₩2,666 10+ ₩2,454 20+ ₩2,197 40+ ₩1,938 가격 더 알아보기 | 총계:₩2,878 Min: 1 / Mult: 1 | 150nH | - | - | 79A | - | - | - | - | 100A | - | Shielded | - | 430µohm | SLR1190 Series | - | - | - | ± 10% | - | 11.2mm | 10.3mm | - | 9mm | - | - | - | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩1,680 | 총계:₩168,000 Min: 100 / Mult: 1 | 150nH | - | - | 79A | - | - | - | - | 100A | - | Shielded | - | 430µohm | SLR1190 Series | - | - | - | ± 10% | - | 11.2mm | 10.3mm | - | 9mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,004 10+ ₩1,755 50+ ₩1,563 100+ ₩1,454 200+ ₩1,307 가격 더 알아보기 | 총계:₩2,004 Min: 1 / Mult: 1 | 56µH | - | - | 700mA | - | - | - | - | 720mA | - | Unshielded | - | 0.937ohm | SD43 Series | - | - | - | ± 10% | - | 4.7mm | 4.2mm | - | 3.45mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩2,145 50+ ₩1,785 250+ ₩1,368 500+ ₩1,259 1000+ ₩1,155 가격 더 알아보기 | 총계:₩10,725 Min: 5 / Mult: 5 | 560nH | - | - | - | - | 470MHz | - | - | - | 460mA | Unshielded | - | 1.34ohm | 1206CS Series | 1206 [3216 Metric] | - | - | ± 5% | Ceramic | 3.56mm | 2.16mm | - | 1.52mm | - | - | - | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 500+ ₩1,259 1000+ ₩1,155 2000+ ₩1,044 | 총계:₩629,500 Min: 500 / Mult: 5 | 560nH | - | - | - | - | 470MHz | - | - | - | 460mA | Unshielded | - | 1.34ohm | 1206CS Series | 1206 [3216 Metric] | - | - | ± 5% | Ceramic | 3.56mm | 2.16mm | - | 1.52mm | - | - | - | |||||
Each (Supplied on Cut Tape) 리릴 | 100+ ₩1,454 200+ ₩1,307 500+ ₩1,164 | 총계:₩145,400 Min: 100 / Mult: 1 | 56µH | - | - | 700mA | - | - | - | - | 720mA | - | Unshielded | - | 0.937ohm | SD43 Series | - | - | - | ± 10% | - | 4.7mm | 4.2mm | - | 3.45mm | - | - | - | |||||