당일 발송
수천 종의 제품
역대 최대 제품군
100만여 제품을 온라인으로 구매 가능
무료 기술 지원
엘리먼트14 고객 한정
16ohm Panel / Chassis Mount Resistors:
8개 제품을 찾았습니다.Find a huge range of 16ohm Panel / Chassis Mount Resistors at element14 Korea. We stock a wide range of Panel / Chassis Mount Resistors, such as 10ohm, 100ohm, 1ohm & 1kohm Panel / Chassis Mount Resistors from the worlds top manufacturers including: Arcol, TT Electronics / Welwyn, Vishay & Multicomp Pro
보기
구매자
엔지니어
제조업체
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩19,801 10+ ₩15,584 25+ ₩12,580 50+ ₩11,540 100+ ₩10,746 가격 더 알아보기 | 총계:₩19,801 Min: 1 / Mult: 1 | 16ohm | RH Series | 50W | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
TT ELECTRONICS / WELWYN | Each | 1+ ₩11,219 5+ ₩8,757 10+ ₩7,265 25+ ₩6,867 50+ ₩6,153 가격 더 알아보기 | 총계:₩11,219 Min: 1 / Mult: 1 | 16ohm | WH Series | 25W | ± 5% | Solder Lug | 560V | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 29mm | 28mm | 15mm | -55°C | 275°C | - | ||||
Each | 1+ ₩7,975 5+ ₩6,707 10+ ₩5,518 20+ ₩4,992 40+ ₩4,621 가격 더 알아보기 | 총계:₩7,975 Min: 1 / Mult: 1 | 16ohm | MP PDMT Series | 50W | ± 1% | Solder Lug | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Chassis Mount | 50.5mm | 30mm | 15.7mm | -55°C | 275°C | - | |||||
Each | 1+ ₩20,374 5+ ₩15,902 10+ ₩13,192 25+ ₩12,470 50+ ₩11,174 가격 더 알아보기 | 총계:₩20,374 Min: 1 / Mult: 1 | 16ohm | WH Series | 50W | ± 1% | Solder Lug | 1.25kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 51mm | 30mm | 16mm | -55°C | 200°C | - | |||||
Each | 1+ ₩8,189 2+ ₩7,460 3+ ₩6,844 5+ ₩6,507 10+ ₩6,139 가격 더 알아보기 | 총계:₩8,189 Min: 1 / Mult: 1 | 16ohm | HS Series | 50W | ± 1% | Solder Lug | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ ₩9,774 10+ ₩5,623 100+ ₩4,812 500+ ₩4,750 1000+ ₩4,443 가격 더 알아보기 | 총계:₩9,774 Min: 1 / Mult: 1 | 16ohm | HS Series | 50W | ± 1% | Solder Lug | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ ₩23,839 2+ ₩22,621 3+ ₩21,403 5+ ₩20,185 10+ ₩18,967 가격 더 알아보기 | 총계:₩23,839 Min: 1 / Mult: 1 | 16ohm | HS Series | 150W | ± 1% | Solder Lug | 2.5kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 97.7mm | 47.5mm | 24.1mm | - | - | MIL-PRF-18546 | |||||
Each | 18+ ₩37,781 50+ ₩36,034 100+ ₩35,343 | 총계:₩680,058 Min: 18 / Mult: 18 | 16ohm | HS Series | 200W | ± 1% | Solder Lug | 1.9kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 89.7mm | 72.5mm | 41.8mm | - | - | MIL-PRF-18546 | |||||