E_TE-1W Isolated Surface Mount DC / DC Converters:
2개 제품을 찾았습니다.Find a huge range of E_TE-1W Isolated Surface Mount DC / DC Converters at element14 Korea. We stock a wide range of Isolated Surface Mount DC / DC Converters, such as CC-E Series, CCG1R5 Series, CCG3 Series & TRS 2 Series Isolated Surface Mount DC / DC Converters from the worlds top manufacturers including: Unbranded
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UNBRANDED | Each | 1+ ₩8,244 5+ ₩8,018 10+ ₩7,857 50+ ₩7,519 100+ ₩7,311 가격 더 알아보기 | 총계:₩8,244 Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 12V | Fixed | 7.5mm | 6mm | 15.24mm | 10.8V | 13.2V | E_TE-1W | ||||
UNBRANDED | Each | 1+ ₩8,244 5+ ₩8,018 10+ ₩7,857 50+ ₩7,519 100+ ₩7,311 가격 더 알아보기 | 총계:₩8,244 Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 12V | Fixed | 7.5mm | 6mm | 15.24mm | 10.8V | 13.2V | E_TE-1W | ||||