"AIMTEC"의 검색 결과253
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AIMTEC | Each | 1+ ₩8,764 100+ ₩7,668 200+ ₩6,354 500+ ₩5,697 1000+ ₩5,258 | 총계:₩8,764 Min: 1 / Mult: 1 | - | SIP | - | 1W | - | - | 200mA | - | - | - | - | 5V | - | - | - | 11.68mm | - | 5.5V | AM1S-Z Series | ||||
Each | 1+ ₩11,191 | 총계:₩11,191 Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 1 Output | 15V | 67mA | - | - | - | 6kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | AM1D-Z Series | |||||
Each | 1+ ₩64,620 | 총계:₩64,620 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 10.4mm | 25.4mm | 18V | 36V | AM15C-Z Series | |||||
Each | 1+ ₩76,399 5+ ₩74,302 10+ ₩72,522 20+ ₩71,383 | 총계:₩76,399 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | - | 1.6kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | AM15T-Z Series | |||||
AIMTEC | Each | 1+ ₩4,489 | 총계:₩4,489 Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 1 Output | - | - | - | - | Unregulated | - | 5V | Fixed | - | 10.16mm | - | 4.5V | 5.5V | - | ||||
AIMTEC | Each | 1+ ₩5,200 | 총계:₩5,200 Min: 1 / Mult: 1 | - | - | - | - | - | 5V | 200mA | - | - | - | - | 12V | - | 10.16mm | - | 12.7mm | 10.8V | - | AM1PS-JZ Series | ||||
AIMTEC | Each | 1+ ₩136,146 | 총계:₩136,146 Min: 1 / Mult: 1 | Railway | DIP | - | 25W | 1 Output | - | 2.08A | - | - | - | - | 72V | - | - | - | 53mm | - | - | AM25EUW-ZK Series | ||||
Each | 1+ ₩6,067 | 총계:₩6,067 Min: 1 / Mult: 1 | ITE | - | - | 1W | 2 Output | 15V | - | -15V | - | - | - | 24V | Fixed | - | - | - | - | 26.4V | AM1D-Z Series | |||||
Each | 1+ ₩3,889 | 총계:₩3,889 Min: 1 / Mult: 1 | ITE | - | - | 1W | - | 3.3V | - | - | - | Unregulated | - | - | - | 10.16mm | 6mm | 11.6mm | - | 5.5V | AM1SR-JZ Series | |||||
Each | 1+ ₩11,236 5+ ₩9,832 10+ ₩8,146 50+ ₩7,304 100+ ₩7,260 | 총계:₩11,236 Min: 1 / Mult: 1 | - | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | - | 1kV | 5V | Fixed | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM1S-Z Series | |||||
AIMTEC | Each | 1+ ₩11,733 | 총계:₩11,733 Min: 1 / Mult: 1 | ITE | - | - | 1W | - | - | 42mA | - | - | - | - | 5V | Fixed | 6mm | 10mm | - | 4.5V | 5.5V | AM1D-Z Series | ||||
AIMTEC | Each | 1+ ₩12,777 | 총계:₩12,777 Min: 1 / Mult: 1 | - | SIP | - | - | - | - | 200mA | - | - | - | 5.2kV | - | Fixed | - | - | 19.5mm | 21.6V | 26.4V | AM1D-Z Series | ||||
AIMTEC | Each | 1+ ₩17,332 100+ ₩15,166 200+ ₩12,566 500+ ₩11,266 1000+ ₩11,016 | 총계:₩17,332 Min: 1 / Mult: 1 | ITE | SIP | - | 2W | - | - | 400mA | - | - | - | - | - | Fixed | - | 10mm | 19.5mm | 4.5V | - | AM2D-Z Series | ||||
Each | 1+ ₩9,911 | 총계:₩9,911 Min: 1 / Mult: 1 | - | - | - | - | 2 Output | 12V | 125mA | -12V | - | - | - | - | Fixed | - | - | 19.5mm | 4.5V | 5.5V | AM3D-Z Series | |||||
Each | 1+ ₩12,563 | 총계:₩12,563 Min: 1 / Mult: 1 | ITE | SIP | - | 2W | 2 Output | 12V | 83.3mA | -12V | -83.3mA | - | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | AM2D-Z Series | |||||
Each | 1+ ₩5,200 | 총계:₩5,200 Min: 1 / Mult: 1 | - | DIP | - | - | 1 Output | - | 303mA | - | - | Unregulated | - | - | Fixed | - | - | 12.7mm | 21.6V | - | AM1PS-JZ Series | |||||
AIMTEC | Each | 1+ ₩56,574 | 총계:₩56,574 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | - | - | - | Fixed | - | - | 31.8mm | 18V | - | AM15TW-Z Series | ||||
AIMTEC | Each | 1+ ₩27,776 | 총계:₩27,776 Min: 1 / Mult: 1 | ITE | - | 4:1 | - | 1 Output | 12V | - | - | - | - | - | 24V | Fixed | - | - | - | - | 36V | - | ||||
AIMTEC | Each | 1+ ₩4,178 | 총계:₩4,178 Min: 1 / Mult: 1 | ITE | SIP | - | 1W | - | - | - | - | - | - | - | - | - | 6mm | 10.16mm | - | 21.6V | - | AM1DS-JZ Series | ||||
AIMTEC | Each | 1+ ₩7,022 | 총계:₩7,022 Min: 1 / Mult: 1 | - | SIP | - | 2W | - | - | 400mA | - | - | - | 3kV | 5V | Fixed | 6mm | 10mm | - | 4.5V | - | - | ||||
Each | 1+ ₩15,472 5+ ₩13,538 10+ ₩11,217 50+ ₩10,057 100+ ₩9,996 | 총계:₩15,472 Min: 1 / Mult: 1 | - | SIP | - | 2W | 1 Output | 5V | 400mA | - | - | - | 1kV | 5V | Fixed | 7.5mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM2S-Z Series | |||||
AIMTEC | Each | 1+ ₩5,089 | 총계:₩5,089 Min: 1 / Mult: 1 | - | DIP | - | 1W | - | - | 200mA | - | - | - | - | 5V | Fixed | 10.16mm | 6.85mm | - | - | 5.5V | - | ||||
Each | 1+ ₩17,861 5+ ₩15,629 10+ ₩12,950 50+ ₩11,610 100+ ₩11,540 | 총계:₩17,861 Min: 1 / Mult: 1 | ITE | SIP | - | 2W | 1 Output | 18V | 111.1mA | - | - | - | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | AM2D-Z Series | |||||
AIMTEC | Each | 1+ ₩5,089 | 총계:₩5,089 Min: 1 / Mult: 1 | - | SIP | - | - | - | 5V | - | - | - | - | - | 12V | Fixed | 6mm | - | 11.68mm | - | 13.2V | - | ||||
Each | 1+ ₩89,750 | 총계:₩89,750 Min: 1 / Mult: 1 | - | DIP | - | - | 2 Output | 12V | - | -12V | - | - | - | 24V | - | 27.6mm | - | - | 13V | 70V | AM20CWR-ZK Series | |||||