AM1PS-JZ Series Isolated Through Hole DC / DC Converters:
5개 제품을 찾았습니다.Find a huge range of AM1PS-JZ Series Isolated Through Hole DC / DC Converters at element14 Korea. We stock a wide range of Isolated Through Hole DC / DC Converters, such as CC-E Series, DRM2-S Series, IE Series & AM1D-Z Series Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Aimtec
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AIMTEC | Each | 1+ ₩5,200 | 총계:₩5,200 Min: 1 / Mult: 1 | - | - | - | - | - | 5V | 200mA | - | - | 12V | - | 10.16mm | - | 12.7mm | 10.8V | - | AM1PS-JZ Series | ||||
Each | 1+ ₩5,200 | 총계:₩5,200 Min: 1 / Mult: 1 | - | DIP | - | - | 1 Output | - | 303mA | Unregulated | - | - | Fixed | - | - | 12.7mm | 21.6V | - | AM1PS-JZ Series | |||||
Each | 1+ ₩5,388 10+ ₩5,078 25+ ₩4,732 50+ ₩4,489 100+ ₩4,424 | 총계:₩5,388 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 5V | Fixed | 10.16mm | 8.02mm | 12.7mm | 4.5V | 5.5V | AM1PS-JZ Series | |||||
Each | 1+ ₩11,958 5+ ₩10,463 10+ ₩8,669 50+ ₩7,773 100+ ₩7,727 | 총계:₩11,958 Min: 1 / Mult: 1 | ITE | DIP | - | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 12V | Fixed | 10.16mm | 8.2mm | 12.7mm | 10.8V | 13.2V | AM1PS-JZ Series | |||||
Each | 1+ ₩11,958 5+ ₩10,463 10+ ₩8,669 50+ ₩7,773 100+ ₩7,727 | 총계:₩11,958 Min: 1 / Mult: 1 | ITE | DIP | - | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1.5kV | 24V | Fixed | 10.16mm | 8.2mm | 12.7mm | 21.6V | 26.4V | AM1PS-JZ Series | |||||