AM3D-Z Series Isolated Through Hole DC / DC Converters:
4개 제품을 찾았습니다.Find a huge range of AM3D-Z Series Isolated Through Hole DC / DC Converters at element14 Korea. We stock a wide range of Isolated Through Hole DC / DC Converters, such as CC-E Series, DRM2-S Series, IE Series & AM1D-Z Series Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Aimtec
보기
구매자
엔지니어
제조업체
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩9,911 | 총계:₩9,911 Min: 1 / Mult: 1 | - | - | 2 Output | 12V | 125mA | -12V | - | - | Fixed | - | - | 19.5mm | 4.5V | 5.5V | AM3D-Z Series | |||||
Each | 1+ ₩19,434 5+ ₩17,005 10+ ₩14,090 50+ ₩12,633 100+ ₩12,557 | 총계:₩19,434 Min: 1 / Mult: 1 | SIP | 3W | 1 Output | 5V | 600mA | - | 3kV | 5V | Fixed | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | AM3D-Z Series | |||||
Each | 1+ ₩13,098 5+ ₩12,306 10+ ₩11,720 | 총계:₩13,098 Min: 1 / Mult: 1 | SIP | 3W | 1 Output | 15V | 200mA | - | 3kV | 5V | Fixed | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | AM3D-Z Series | |||||
Each | 1+ ₩17,288 5+ ₩16,036 10+ ₩14,523 50+ ₩13,584 100+ ₩12,912 가격 더 알아보기 | 총계:₩17,288 Min: 1 / Mult: 1 | SIP | 3W | 1 Output | 12V | 250mA | - | 3kV | 5V | Fixed | 7.2mm | 9.5mm | 19.5mm | 4.5V | 5.5V | AM3D-Z Series | |||||