더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩21,459 |
제품 정보
제품 개요
MAKER-PI-PICO-MINI-W is a maker Pi pico mini board. It offers the power of the Raspberry Pi Pico or Pico-W in a compact size, making it perfect for space-constrained projects. Retaining features like GPIO status LEDs, a programmable RGB LED, a piezo buzzer, user and reset buttons, it adds a single-cell LiPo battery connector with overcharge/discharge protection. With Maker Ports compatible with Qwiic, STEMMA QT, and Grove modules, it’s versatile and supports multiple programming languages like Arduino IDE, CircuitPython, and MicroPython.
- 133MHz CPU speed
- 32-bit RP2040 ARM Cortex-M0+ core type
- 264KB RAM
- 802.11n Wi-Fi connectivity
- Power input voltage is 5.5V DC max USB, 4.2V DC max LiPo battery
- Analog input voltage is 3.3V maximum
- Operating temperature range from -20 to 85°C
목차
1 x Maker Pi Pico Mini (without Pico-W) board, 3 x Grove-to-JST-SH (Qwiic/STEMMA QT) cables.
기술 사양
-
2Cores
133MHz
micro USB 1.1 x 1
-
-
Supported
-
-
-
32-bit RP2040 ARM Cortex-M0+
-
264KB
-
-
26Pins
-
802.11n
microUSB, GPIO
No SVHC (05-Nov-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서