64-bit ARM Cortex-A53 Raspberry Pi Boards:
6개 제품을 찾았습니다.Find a huge range of 64-bit ARM Cortex-A53 Raspberry Pi Boards at element14 Korea. We stock a wide range of Raspberry Pi Boards, such as 64-bit ARM Cortex-A53, 32-bit ARM Cortex-M33 / RISC-V Hazard3, 32-bit RP2040 ARM Cortex-M0+ & 64-bit ARM Cortex-A76 Raspberry Pi Boards from the worlds top manufacturers including: Raspberry-pi
보기
구매자
엔지니어
제조업체
Silicon Manufacturer
SOC Type
Core Type
Silicon Family Name
No. of Cores
Core Architecture
GPU
Core Sub-Architecture
CPU Speed
Silicon Core Number
RAM Memory Size
Kit Contents
USB Ports
Ethernet Ports
HDMI Ports
Product Range
Audio / Video Interface
General Purpose I/O
Display Interface
Memory Card Support
Camera Interface
Wi-Fi Connectivity
Bluetooth Connectivity
Power Inlet
Power Over Ethernet
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩51,801 | - | Broadcom BCM2837 | 64-bit ARM Cortex-A53 | - | 4Cores | - | VideoCore IV | - | 1.2GHz | - | 1GB | - | USB 2.0 x 4 | 10/100M Ethernet | Full Size HDMI x 1 | Raspberry Pi 3 Model B | 3.5mm Audio Jack | 40Pins | Supported | microSD | Supported | Supported 802.11n | Bluetooth 4.1 BLE | microUSB or GPIO | - | ||||||
Each | 1+ ₩59,200 | - | Broadcom BCM2837B0 | 64-bit ARM Cortex-A53 | - | 4Cores | - | VideoCore IV | - | 1.4GHz | - | 1GB | - | USB 2.0 x 4 | Gigabit Ethernet Over USB 2.0 | Full Size HDMI x 1 | Raspberry Pi 3 Model B+ | 3.5mm Audio Jack | 40Pins | Supported | microSD | Supported | 2.4GHz and 5GHz 802.11 b/g/n/ac | Bluetooth 4.2 BLE | microUSB, GPIO | Supported | ||||||
Each | 1+ ₩37,000 | - | Broadcom BCM2837B0 | 64-bit ARM Cortex-A53 | - | 4Cores | - | VideoCore IV | - | 1.4GHz | - | 512MB | - | USB 2.0 x 1 | - | Full Size HDMI x 1 | - | 3.5mm Audio Jack | 40Pins | Supported | microSD | Supported | Supported 2.4GHz and 5GHz 802.11 b/g/n/ac | Bluetooth 4.2 BLE | microUSB, GPIO | - | ||||||
Each | 1+ ₩202,346 | Broadcom | Broadcom BCM2837B0 | 64-bit ARM Cortex-A53 | BCM2xxx | 4Cores | ARM | VideoCore IV | ARM8 | 1.4GHz | BCM2837B0 | - | Raspberry Pi 3 Model B+, MicroSD Card with NOOBS, Raspberry Pi Case, USB Keyboard, USB Mouse, HDMI Cable, Raspberry Pi PSU, Adventures in Raspberry Pi Book | USB 2.0 x 4 | Gigabit Ethernet Over USB 2.0 | Full Size HDMI x 1 | Kits and Bundles Including Pi | 3.5mm Audio Jack | 40Pins | Supported | microSD | Supported | 2.4GHz and 5GHz 802.11 b/g/n/ac | Bluetooth 4.2 BLE | microUSB, GPIO | - | ||||||
Each | 1+ ₩22,200 | - | Broadcom BCM2710A1 | 64-bit ARM Cortex-A53 | - | 4Cores | - | OpenGL ES 1.1, 2.0 | - | 1GHz | - | 512MB | - | USB 2.0 x 1 | - | mini HDMI x 1 | - | HDMI, Composite Video | 40Pins | - | microSD | CSI-2 | 2.4GHz IEEE 802.11b/g/n wireless LAN | Bluetooth 4.2, BLE | Micro USB Connector | - | ||||||
4531088 | Each | 1+ ₩26,641 | - | Broadcom BCM2710A1 | 64-bit ARM Cortex-A53 | - | 4Cores | - | OpenGL ES 1.1, 2.0 | - | 1GHz | - | 512MB | - | USB 2.0 x 1 | - | mini HDMI x 1 | - | HDMI, Composite Video | 40Pins | - | microSD | CSI-2 | 2.4GHz IEEE 802.11b/g/n Wireless LAN | Bluetooth 4.2, BLE | Micro USB Connector | - | |||||