입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩33,691 |
| 10+ | ₩28,632 |
| 25+ | ₩26,838 |
| 100+ | ₩25,550 |
| 250+ | ₩24,562 |
| 500+ | ₩23,574 |
제품 정보
제품 개요
The 925-106A-51S is part of the SMPM series, a micro-miniature interface with a frequency range of DC to 65GHz. It is commonly used in miniaturized high frequency coaxial applications and is offered in full detent and smooth bore products providing secure engagement/disengagement forces. This family of interconnects addresses small-package design needs. It can be utilized for high-speed signal transmission applications or in blind-mate, board-to-board systems using a floating bullet. This floating bullet provides a link between mated pairs and compensates for both radial and axial misalignment. With a cable-to-board mated pair, the plug side is available in either right angle or straight configurations with terminations to both 0.047" and 0.086" semi-rigid or conformable coax, as well as RG-178 flexible coax. The PCB receptacles are designed for surface, through-hole, or end-launch mounting.
- RF performance DC to 65GHz
- Push-on and snap-on mating styles for quick installation
- Board to board minimum spacing: 8.65mm
애플리케이션
RF Communications, Signal Processing, Communications & Networking, Industrial
기술 사양
SMPM
SMPM
Straight Adapter
Intra Series Coaxial
Lead (21-Jan-2025)
Jack
Jack
50ohm
SMPM
기술 문서 (2)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Vietnam
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서