더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩31,166 |
| 10+ | ₩27,136 |
| 25+ | ₩25,741 |
| 100+ | ₩23,826 |
| 250+ | ₩22,678 |
| 500+ | ₩21,870 |
제품 정보
제품 개요
HMC624A-EP is a 6bit digital attenuator with a 31.5dB attenuation control range in 0.5dB steps. It offers excellent attenuation accuracy and high input linearity over the specified frequency range from 100MHz to 6GHz. However, this digital attenuator features external ac grounding capacitors to extend the operation below 100MHz. It is integrated with two dies: a CMOS driver and a gallium arsenide (GaAs) RF attenuator. The CMOS driver provides both serial and parallel control of the RF attenuator. This device also features a user-selectable power-up state and a serial output port for cascading other serial controlled components. It is widely used in applications such as cellular infrastructure, microwave radios and very small aperture terminals (VSATs), test equipment and sensors, intermediate frequency (IF) and radio frequency (RF) designs etc.
- Low insertion loss is 1.6dB typical at (0.1GHz to 3GHz)
- Excellent attenuation accuracy, high linearity
- Input 0.1dB compression (P0.1dB) is 33dBm typical at (VDD = 5V)
- Input third-order intercept (IP3) is 55dBm typical at (VDD = 3V to 5V, 10dBm per tone)
- High RF input power handling is 28dBm typical
- Low phase shift is 25° typical at (3GHz)
- Single-supply operation is 3V to 5V
- CMOS-/TTL-compatible control
- Operating temperature is -55°C to +105°C
- Package style is 24-lead lead frame chip scale [LFCSP]
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
6GHz
100MHz
6GHz
2.3dB
6bit
3V
5V
28dBm
6bit
-
LFCSP-EP
105°C
-
No SVHC (04-Feb-2026)
ZigBee Transceiver
100MHz
0.5dB
0.5dB
55dBm
Parallel, SPI
28dBm
LFCSP-EP
31.5dB
31.5dB
24Pins
-55°C
MSL 3 - 168 hours
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서