"ARM"의 검색 결과8
보기
구매자
엔지니어
제조업체
Frequency Min
RF Primary Function
Frequency Max
RF / IF Modulation
Supply Voltage Min
Device Core
Supply Voltage Max
Data Rate
Data Bus Width
IC Case / Package
Operating Frequency Max
Receiving Current
Transmitting Current
No. of Pins
Program Memory Size
RF IC Case Style
Frequency Response RF Min
Interfaces
Frequency Response RF Max
Operating Temperature Min
No. of I/O's
Output Power (dBm)
Operating Temperature Max
Sensitivity dBm
RAM Memory Size
Supply Voltage Range
Product Range
ADC Channels
RF Transceiver Applications
ADC Resolution
Operating Temperature Range
IC Mounting
MCU Family
MCU Series
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩13,722 10+ ₩10,178 25+ ₩9,734 | 2.402GHz | Transceiver | 2.48GHz | GFSK | 1.14V | ARM Cortex-M0 | 1.26V | 2Mbps | - | 32 bit | WLCSP | 32MHz | - | - | 34Pins | 128KB | WLCSP | 2.402GHz | I2S, SPI, UART | 2.48GHz | -20°C | 12I/O's | 4dBm | 85°C | -94dBm | 96KB | - | - | - | 2.4GHz Bluetooth Low Energy Systems | - | - | Surface Mount | - | NXH3670 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,478 10+ ₩2,833 50+ ₩2,723 100+ ₩2,613 250+ ₩2,472 가격 더 알아보기 | - | Transceiver | - | - | 1.1V | - | 3.3V | - | - | - | FCGQFN | - | 2.2mA | 3.5mA | 24Pins | - | FCGQFN | - | - | - | - | - | 2.5dBm | - | -94dBm | - | - | - | - | Automotive Products, Bluetooth Low Energy System, Consumer Medical, Fitness, Security/Proximity | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩7,403 10+ ₩6,421 25+ ₩6,063 50+ ₩5,830 100+ ₩5,596 가격 더 알아보기 | - | - | - | - | 900mV | ARM Cortex-M0 | 3.6V | - | - | 32 bit | QFN | 16MHz | - | - | 40Pins | - | - | - | I2C, I2S, SPI, UART | - | - | 25I/O's | - | - | - | 96KB | 900 mV to 3.6 V | SmartBond DA14585 Family Microcontrollers | 4Channels | - | 10Bit | - | Surface Mount | - | DA1458x | ||||||
Each | 1+ ₩12,406 25+ ₩11,642 100+ ₩11,410 136+ ₩11,177 | - | Transceiver | - | - | 1.8V | ARM Cortex-M0+ | 3.63V | - | - | 32 bit | Module | 48MHz | - | - | 25Pins | 256KB | - | 868.3MHz | I2C, SPI, UART, USART, USB | 925MHz | -40°C | 16I/O's | - | 85°C | - | 32KB | - | SAM 32 Family SAM R30 Series Microcontrollers | 4Channels | - | 12Bit | - | Surface Mount | SAM 32 | SAM R30 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩10,166 10+ ₩8,813 25+ ₩8,169 50+ ₩7,925 100+ ₩7,681 가격 더 알아보기 | - | - | - | - | - | ARM Cortex-M0 | 3V | - | - | 32 bit | QFN | - | - | - | 40Pins | - | - | - | I2C, I2S, SPI, UART | - | - | 24I/O's | - | - | - | - | - | SmartBond DA14586 Family Microcontrollers | 4Channels | - | 10Bit | - | Surface Mount | - | DA1458x | ||||||
Each (Supplied on Cut Tape) 리릴 | 10+ ₩13,912 25+ ₩13,634 50+ ₩13,356 100+ ₩13,078 250+ ₩12,800 가격 더 알아보기 | 2.4GHz | Transceiver | 2.4835GHz | - | 1.7V | ARM Cortex-M0 | 4.75V | - | 32bit | - | AQFN | 96MHz | 3.1mA | 3.4mA | 60Pins | 8MB | aQFN | 2.4GHz | I2C, I2S, SPI, UART, USB | 2.4835GHz | -40°C | 37I/O's | 0dBm | 85°C | -94dBm | 128KB | - | - | - | Banking, Cloud Connected Applications, Human Interface Devices, Industrial, Virtual Reality Remotes | - | - | - | - | DA1468x | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩5,798 10+ ₩5,018 25+ ₩4,754 50+ ₩4,559 100+ ₩4,364 가격 더 알아보기 | 2.4GHz | Transceiver | 2.4835GHz | GFSK | 1.7V | ARM Cortex-M0 | 3.6V | 1Mbps | - | - | QFN | - | 7.7mA | 15.1mA | 32Pins | - | QFN | 2.4GHz | - | 2.4835GHz | -40°C | - | 8dBm | 105°C | -88dBm | - | - | - | - | Automotive Products, Consumer Medical, Fitness, Security/Proximity, Watches, Wellness & Sports | - | - | - | - | BlueNRG | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩8,135 10+ ₩7,746 25+ ₩7,216 50+ ₩6,780 100+ ₩6,343 가격 더 알아보기 | - | - | - | - | 900mV | ARM Cortex-M0 | 3.3V | - | - | 32 bit | QFN | - | - | - | 40Pins | - | - | - | I2C, SPI, UART | - | -40°C | 24I/O's | - | 85°C | - | - | 900 mV to 3.3 V | DA14580 Series Microcontrollers | - | - | 10Bit | -40 °C to 85 °C | Surface Mount | - | DA1458x | ||||||