더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩15,393 |
| 10+ | ₩12,870 |
| 25+ | ₩12,126 |
| 50+ | ₩11,678 |
| 100+ | ₩11,224 |
| 250+ | ₩10,727 |
| 500+ | ₩10,205 |
제품 정보
제품 개요
STA8089FGAD is a fully integrated GPS/Galileo/Glonass/Beidou2/QZSS receiver with embedded RF and in-package flash. STA8089FGA belongs to Teseo III family products. The device is a single die standalone positioning receiver IC working on multiple constellations (GPS/Galileo/GLONASS/BeiDou/QZSS). STA8089FGA is compliant with ST Automotive Grade qualification which includes in addition to AEC-Q100 requirements a set of production flow methodologies targeting zero defect per million. The device is backward compatible with STA8088FG, this enables fast customer application migration. The device is offered with a complete GNSS firmware which performs all GNSS operations including tracking, acquisition, navigation and data output with no need of external memories. STA8089FGAD can run also TESEO-DRAW the STMicroelectronics dead reckoning firmware.
- AEC-Q100 qualified and pin to pin compatible with STA8088FG
- Single die standalone receiver embedding RF Front-End and low noise amplifier
- Indoor sensitivity (tracking mode) is -162dBm
- Fast TTFF < 1s in hot start and 30s in cold start
- High performance ARM946 MCU (up to 196MHz)
- 256Kbyte embedded SRAM, in-package SQI flash memory (16Mbits)
- Real Time Clock (RTC) circuit, 32bit Watch-dog timer, 3 UARTs
- 1 I2C host interface, 1 synchronous serial port (SSP, Motorola-SPI supported)
- USB2.0 full speed (12MHz) with integrated physical layer transceiver
- 2 Controller Area Network (CAN) and 2 channels ADC (10bits)
기술 사양
-
Transmitter
1.08V
12Mbps
196MHz
56Pins
-
-
85°C
-
CAN
-
-
1.32V
VFQFPN
VFQFPN
I2C, SPI, SQI, UART
-40°C
-162dBm
No SVHC (25-Jun-2025)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서