당일 발송
수천 종의 제품
역대 최대 제품군
100만여 제품을 온라인으로 구매 가능
무료 기술 지원
엘리먼트14 고객 한정
2FSK, ASK, GFSK, MSK, OOK RF Receivers Transmitters & Transceivers:
3개 제품을 찾았습니다.Find a huge range of 2FSK, ASK, GFSK, MSK, OOK RF Receivers Transmitters & Transceivers at element14 Korea. We stock a wide range of RF Receivers Transmitters & Transceivers, such as GFSK, FSK, ASK, FSK & ASK, OOK RF Receivers Transmitters & Transceivers from the worlds top manufacturers including: Texas Instruments & Stmicroelectronics
보기
구매자
엔지니어
제조업체
Frequency Min
RF Primary Function
Frequency Max
Supply Voltage Min
RF / IF Modulation
Supply Voltage Max
Data Rate
IC Case / Package
Receiving Current
Transmitting Current
RF IC Case Style
No. of Pins
Frequency Response RF Min
Frequency Response RF Max
Operating Temperature Min
Output Power (dBm)
Operating Temperature Max
Sensitivity dBm
RF Transceiver Applications
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩4,074 10+ ₩3,521 25+ ₩3,321 50+ ₩3,190 100+ ₩3,059 가격 더 알아보기 | 총계:₩4,074 Min: 1 / Mult: 1 | 150MHz | Transceiver | 956MHz | 1.8V | 2FSK, ASK, GFSK, MSK, OOK | 3.6V | 500Kbps | QFN | 9mA | 21mA | QFN | 20Pins | 150MHz | 956MHz | -40°C | 11dBm | 85°C | -118dBm | AMR, Home Automation, Low Power Telemetry, Wireless Alarm & Security System | |||||
3124301 RoHS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩7,797 10+ ₩6,759 25+ ₩6,392 50+ ₩6,145 100+ ₩5,899 가격 더 알아보기 | 총계:₩7,797 Min: 1 / Mult: 1 | - | Transceiver | - | 2V | 2FSK, ASK, GFSK, MSK, OOK | 3.6V | 500Kbps | VQFN | 36.4mA | - | VQFN | 36Pins | - | - | -40°C | 10dBm | 85°C | -112dBm | Low Power SoC Wireless Applications, ISM/SRD Bands, Wireless Alarm & Security Systems | ||||
3124301RL RoHS | Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩6,759 25+ ₩6,392 50+ ₩6,145 100+ ₩5,899 250+ ₩5,594 가격 더 알아보기 | 총계:₩67,590 Min: 10 / Mult: 1 | - | Transceiver | - | 2V | 2FSK, ASK, GFSK, MSK, OOK | 3.6V | 500Kbps | VQFN | 36.4mA | - | VQFN | 36Pins | - | - | -40°C | 10dBm | 85°C | -112dBm | Low Power SoC Wireless Applications, ISM/SRD Bands, Wireless Alarm & Security Systems | ||||