제품 정보
제품 개요
The SA630D/01,112 is a single-pole double-throw (SPDT) Switch fabricated in BiCMOS technology and incorporating on-chip CMOS/TTL compatible drivers. Its primary function is to switch signals in the frequency range DC to 1GHz from one 50Ohm channel to another. The switch is activated by a CMOS/TTL compatible signal applied to the enable channel 1 pin (ENCH1). The extremely low current consumption makes the SA630 ideal for portable applications. The excellent isolation and low loss makes this device a suitable replacement for PIN diodes.
- Low through loss
- Unused input is terminated internally in 50Ω
- Excellent overload capability
- low DC power
- Fast switching
- Good isolation
- Low distortion
- Bidirectional operation
애플리케이션
Signal Processing, Industrial, Imaging, Video & Vision
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
0Hz
1GHz
1GHz
SOIC
5.5V
-40°C
1dB
33dBm
SPDT
0Hz
SOIC
3V
8Pins
85°C
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서