입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩8,970 |
| 10+ | ₩7,754 |
| 25+ | ₩7,213 |
| 50+ | ₩6,964 |
| 100+ | ₩6,719 |
| 250+ | ₩6,395 |
| 500+ | ₩6,067 |
| 1000+ | ₩5,938 |
제품 정보
제품 개요
The SI4362-B1B-FM is a high-performance low-current Receiver covering the sub-GHz frequency bands from 142 to 1050MHz. This receiver offers outstanding sensitivity of -126dBm while achieving extremely low active and standby current consumption. The 60dB adjacent channel selectivity with 12.5kHz channel spacing ensures robust receive operation in harsh RF conditions which is particularly important for narrowband operation. RX current of 10mA coupled with extremely low standby current and fast wake times ensure extended battery life in the most demanding applications.
- Ultra low current power down modes
- Antenna diversity and T/R switch control
- Highly configurable packet handler
- Auto frequency and gain control (AFC and AGC)
- Low BOM
- Low battery detector
- Fast wake and hop times
애플리케이션
Metering, Signal Processing, Security, Communications & Networking, Automation & Process Control, Sensing & Instrumentation, System Monitoring
기술 사양
142MHz
1.05GHz
1.8V
1Mbps
20Pins
QFN
1.05GHz
-40°C
-97dBm
MSL 1 - Unlimited
Receiver
4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
3.6V
QFN
13.7mA
142MHz
Remote Controls, Ultra Low Power Wireless Applications, Wireless Alarm and Security Systems
85°C
-
No SVHC (17-Dec-2014)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서