1.5A Dual MOSFETs:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩506 500+ ₩387 1000+ ₩299 5000+ ₩262 | 총계:₩50,600 Min: 100 / Mult: 1 | Complementary N and P Channel | Complementary N and P Channel | 20V | 20V | 20V | 1.5A | 0.108ohm | 1.5A | 1.5A | 0.108ohm | Surface Mount | 0.108ohm | 4.5V | TSOP | 950mV | 6Pins | 500mW | 500mW | 500mW | 150°C | OptiMOS 2 Series | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) 리릴 | 100+ ₩554 500+ ₩443 1500+ ₩398 | 총계:₩55,400 Min: 100 / Mult: 1 | Complementary N and P Channel | Complementary N and P Channel | 20V | 20V | 20V | 1.5A | 0.17ohm | 1.5A | 1.5A | 0.17ohm | Surface Mount | 0.17ohm | 4.5V | TSMT | 1.5V | 6Pins | 900mW | 900mW | 1.25W | 150°C | - | - | - | |||||