당일 발송
수천 종의 제품
역대 최대 제품군
100만여 제품을 온라인으로 구매 가능
무료 기술 지원
엘리먼트14 고객 한정
CIPOS Micro Intelligent Power Modules:
6개 제품을 찾았습니다.CIPOS Micro Intelligent Power Modules
CIPOS™ Micro is a family of compact IPMs for low power motor drive applications. This IPMs offer a cost effective power solution by leveraging industry standard footprints and processes compatible with various PCB substrates. The family features rugged and efficient high voltage MOSFETs and IGBTs specifically optimized for variable frequency drives with voltage ratings of 250-600 V.
- Current rating from 0.25 A to 2.3 A, power rating up to 450 W
- 3-phase MOSFET or IGBT configurations including gate drivers
- Advance input filter with shoot-through protection
- Optimized dV/dt for loss and EMI tradeof
- Under-voltage lockout for all channels
- Matched propagation delay for all channels
- Separate low-side emitter pins for single or leg-shunt current sensing
- Wide range of modules for 110 VAC or 230 VAC applications in same footprint
- Address 20 W to 450 W with the same footprint
- Applications: Air Purifier, Ceiling Fan, Hair Dryer, Kitchen hoods, Fridge, Dishwasher, Blender
보기
구매자
엔지니어
제조업체
IPM Power Device
Voltage Rating (Vces / Vdss)
Current Rating (Ic / Id)
Isolation Voltage
IPM Case Style
IPM Series
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩15,271 | 총계:₩15,271 Min: 1 / Mult: 1 | IGBT | 600V | 4A | 2kV | DIP | CIPOS Micro | CIPOS Micro | |||||
Each | 1+ ₩23,363 5+ ₩20,189 10+ ₩17,015 50+ ₩15,640 100+ ₩14,264 가격 더 알아보기 | 총계:₩23,363 Min: 1 / Mult: 1 | IGBT | 600V | 4A | 1.9kV | DIP23 | CIPOS Micro | CIPOS Micro | |||||
Each | 1+ ₩16,758 5+ ₩15,763 10+ ₩14,768 50+ ₩13,566 100+ ₩12,362 가격 더 알아보기 | 총계:₩16,758 Min: 1 / Mult: 1 | IGBT | 600V | 3A | 1.9kV | DIP23 | CIPOS Micro | CIPOS Micro | |||||
Each | 1+ ₩16,588 5+ ₩15,602 10+ ₩14,616 50+ ₩13,434 100+ ₩12,251 가격 더 알아보기 | 총계:₩16,588 Min: 1 / Mult: 1 | IGBT | 600V | 3A | 1.9kV | DIP23-A | CIPOS Micro | CIPOS Micro | |||||
Each | 1+ ₩20,617 5+ ₩19,391 10+ ₩18,165 50+ ₩16,682 100+ ₩15,200 가격 더 알아보기 | 총계:₩20,617 Min: 1 / Mult: 1 | IGBT | 600V | 4A | 1.9kV | SOP23 | CIPOS Micro | CIPOS Micro | |||||
Each | 1+ ₩13,143 5+ ₩11,187 10+ ₩9,744 50+ ₩9,163 100+ ₩8,530 가격 더 알아보기 | 총계:₩13,143 Min: 1 / Mult: 1 | MOSFET | 500V | 2.4A | 1.9kV | SOP23 | CIPOS Micro | CIPOS Micro | |||||