2.55A Thyristors - SCRs:
5개 제품을 찾았습니다.Find a huge range of 2.55A Thyristors - SCRs at element14 Korea. We stock a wide range of Thyristors - SCRs, such as 16A, 10A, 7.6A & 500mA Thyristors - SCRs from the worlds top manufacturers including: Littelfuse
보기
구매자
엔지니어
제조업체
Peak Repetitive Off State Voltage
Gate Trigger Current Max
Average On State Current
On State RMS Current
Thyristor Case Style
No. of Pins
Peak Non Repetitive Surge Current
Holding Current Max
Gate Trigger Voltage Max
Operating Temperature Max
Thyristor Mounting
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩984 10+ ₩622 100+ ₩519 | 600V | 200µA | 2.55A | 4A | TO-225AA | 3Pins | 20A | 3mA | 800mV | 110°C | Through Hole | C106 | ||||||
Each | 1+ ₩2,063 10+ ₩1,297 100+ ₩864 500+ ₩716 | 600V | 200µA | 2.55A | 4A | TO-225AA | 3Pins | 25A | 5mA | 1V | 110°C | Through Hole | - | ||||||
Each | 1+ ₩2,023 10+ ₩1,272 100+ ₩847 500+ ₩716 | 400V | 200µA | 2.55A | 4A | TO-225AA | 3Pins | 20A | 3mA | 1V | 110°C | Through Hole | - | ||||||
Each | 1+ ₩1,930 10+ ₩1,220 100+ ₩809 500+ ₩676 | 600V | 200µA | 2.55A | 4A | TO-225AA | 3Pins | 20A | 3mA | 1V | 110°C | Through Hole | - | ||||||
Each | 1+ ₩1,880 10+ ₩1,065 100+ ₩766 500+ ₩716 | 400V | 200µA | 2.55A | 4A | TO-225AA | 3Pins | 20A | 3mA | 800mV | 110°C | Through Hole | - | ||||||