더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩19,057 |
| 5+ | ₩16,185 |
| 10+ | ₩13,312 |
| 50+ | ₩12,493 |
| 100+ | ₩11,673 |
| 250+ | ₩11,440 |
제품 정보
제품 개요
The HFA3096BZ is a NPN-PNP ultra-high frequency Bipolar Transistor Array consists of five dielectrically isolated transistors on a common monolithic substrate. The NPN transistors exhibit a fT of 8GHz while the PNP transistors provide a fT of 5.5GHz. Both types exhibit low noise (3.5dB), making them ideal for high frequency amplifier and mixer applications. Access is provided to each of the terminals for the individual transistors for maximum application flexibility. Monolithic construction of these transistor arrays provides close electrical and thermal matching of the five transistors.
- 3.5dB Noise figure (50Ω) at 1GHz
- <lt/>1pA Collector to collector leakage
- Complete isolation between transistors
애플리케이션
RF Communications, Sensing & Instrumentation, Industrial, Power Management
메모
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
Complementary NPN and PNP
8V
37mA
150mW
130hFE
16Pins
125°C
5.5GHz
-
No SVHC (25-Jun-2025)
8V
37mA
150mW
130hFE
SOIC
Surface Mount
8GHz
-
MSL 3 - 168 hours
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서