더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩16,733 |
| 10+ | ₩13,058 |
| 25+ | ₩12,143 |
| 100+ | ₩11,135 |
| 300+ | ₩10,574 |
| 500+ | ₩10,365 |
제품 정보
제품 개요
The DS1100Z-25+ is a 5 tap economy timing element (delay line) in 8 pin NSOIC package. The device has 5 equally spaced taps and it is offered in surface mount package to save PCB area. Low cost and superior reliability over hybrid technology is achieved by combination of 100% silicon delay line and industry standard NSOIC packaging. The 5 tap silicon delay line reproduces input logic state at output after a fixed delay of 25ns and it has 5ns delay time per tap. The DS1100 is designed to reproduce both leading and trailing edges with equal precision. Each tap can drive up to 10 74LS loads.
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- Silicon timing circuit
- Fast turn prototypes
- Delays are stable and precise
- Improved replacement for DS1000 device
- Low power CMOS technology and TTL/CMOS compatible
- Vapour phase, IR and wave soldering
- Delays specified over both commercial and industrial temperature ranges
- Active current of 30mA at VCC = maximum, freq = 1MHz
애플리케이션
Clock & Timing
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
5
25ns
5.25V
8Pins
-40°C
MSL 1 - Unlimited
5ns
4.75V
NSOIC
DS1100
85°C
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서