더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩42,552 |
| 10+ | ₩34,154 |
| 46+ | ₩30,935 |
| 138+ | ₩29,337 |
| 276+ | ₩28,555 |
| 506+ | ₩27,986 |
제품 정보
제품 개요
The DS1023S-500+ is an 8bit programmable timing element (delay line) in 16 pin WSOIC package. The internal delay line architecture has been revised to allow clock signals to be delayed for full period or more. Combined with an on-chip reference delay (to offset the inherent or 'step zero' delay of the device) clock phase can now be varied over the full 0°-360° range. On-chip gating is provided to allow the device to provide a pulse width modulated output, triggered by the input with duration set by the programmed value. Alternatively the output signal may be invertedon-chip, it allows the device to perform as a free-running oscillator if the output is (externally) connected to the input. The device programming is identical to the DS1020/DS1021. However, the serial clock and data pins are shared with three of the parallel input pins.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Step size of 5ns
- Maximum delay time of 1275ns, minimum input pulse width is 50ns
- Maximum deviation of ±20ns
- Maximum input frequency is 10MHz, maximum output frequency is 22MHz
- On-chip reference delay
- Configurable as delay line, pulse width modulator or free-running oscillator
- Can delay clocks by a full period or more, parallel or serial programming
- Features monotonicity
애플리케이션
Clock & Timing
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
256
1.275µs
5.25V
16Pins
0°C
MSL 1 - Unlimited
5ns
4.75V
WSOIC
DS1023
70°C
No SVHC (04-Feb-2026)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서