입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩22,395 |
| 10+ | ₩17,612 |
| 58+ | ₩15,557 |
| 116+ | ₩14,987 |
| 290+ | ₩14,386 |
| 522+ | ₩14,075 |
제품 정보
제품 개요
The MAX114CAG+ is a +5V, 1Msps, 4-channel, 8bit analogue to digital (ADC) converter with 1µA power down in 24 pin SSOP package. It operate from a single supply and use a half-flash technique to achieve a 660ns conversion time (1Msps). The microprocessor (µP) interfaces are simplified because the ADC can appear as a memory location or I/O port without external interface logic. The data outputs use latched, three-state buffer circuitry for direct connection to an 8bit parallel µP data bus or system input port. A power-down (PWRDN - complementary) pin reduces current consumption typically to 1µA. The device return from power-down mode to normal operating mode in less than 200ns, allowing large supply current reductions in burst-mode applications (in burst mode, the ADC wakes up from a low power state at specified intervals to sample the analogue input signals). it include a track/hold, enabling the ADC to digitize fast analogue signals.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Low power of 40mW (operating mode) and 5µW (power-down mode)
- Total unadjusted error ≤1LSB
- No external clock required
- Internal track/hold feature
- Full power bandwidth of 1MHz
애플리케이션
Signal Processing, Portable Devices, Communications & Networking
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Half-flash
1MSPS
Single Ended
Parallel
5.25V
SSOP
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
8bit
4Channels
Single
4.75V
SSOP
24Pins
0°C
Quad 8-Bit Half-Flash ADCs
MSL 1 - Unlimited
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서