더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩15,213 |
| 10+ | ₩10,289 |
| 96+ | ₩7,584 |
| 192+ | ₩7,024 |
| 288+ | ₩6,803 |
| 576+ | ₩6,668 |
제품 정보
제품 개요
AD5317RBRUZ is a low-power, quad, 10-bit buffered voltage output nanoDAC® DAC. This device operates from a single 2.7V to 5.5V supply, is guaranteed monotonic by design, and exhibits less than 0.1% FSR gain error and 1.5mV offset error performance. It also incorporates a power-on reset circuit and an RSTSEL pin that ensures that the DAC outputs power upto zero scale or midscale and remains at that level until a valid write takes place. Each part contains a per-channel power-down feature that reduces the current consumption of the device to 4µA at 3V while in power-down mode. It employs a versatile SPI interface that operates at clock rates upto 50MHz and contains a VLOGIC pin intended for 1.8V/3V/5V logic. It is used in applications such as digital gain and offset adjustment, programmable attenuators, industrial automation, and data acquisition systems.
- User selectable gain of 1 or 2 (GAIN pin), reset to zero scale or midscale (RSTSEL pin)
- 1.8V logic compatibility, 50MHz SPI with readback or daisy chain
- Relative accuracy is ±0.12LSB typical at (VDD = 2.7V to 5.5V; VREF = 2.5V)
- Differential nonlinearity is ±0.5LSB maximum at (VDD = 2.7V to 5.5V; VREF = 2.5V)
- Output voltage noise is 12µV p-p typical at (0.1Hz to 10Hz, VDD = 2.7V to 5.5V; VREF = 2.5V)
- Total unadjusted error is ±0.01% of FSR typical at (external reference; gain = 2)
- DC power supply rejection ratio is 0.15mV/V typical at (DAC code = midscale; VDD = 5V ±10%)
- Load regulation is 80µV/mA typical at (5V ±10%, DAC code = midscale; -30mA ≤ IOUT ≤ +30mA)
- Gain error ±0.02% of FSR typical at (VDD = 2.7V to 5.5V; VREF = 2.5V; 1.62V ≤ VLOGIC ≤ 5.5V)
- Operating temperature range from -40°C to +105°C, 16-lead TSSOP package
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
10bit
SPI
TSSOP
Serial
105°C
-
-
2.7V to 5.5V
16Pins
-40°C
AD5317R Series
No SVHC (25-Jun-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서