더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩30,951 |
| 10+ | ₩21,892 |
| 25+ | ₩19,849 |
| 100+ | ₩18,952 |
| 250+ | ₩18,503 |
| 500+ | ₩18,054 |
제품 정보
제품 개요
AD7779 is an 8-channel, simultaneous sampling ADC. There are eight full Σ-Δ ADCs on chip. The AD7779 provides an ultra-low input current to allow direct sensor connection. Each input channel has a programmable gain stage allowing gains of 1, 2, 4, and 8 to map lower amplitude sensor outputs into the full-scale ADC input range, maximizing the dynamic range of the signal chain. The analogue inputs can be configured to accept true differential, pseudo differential, or single-ended signals to match different sensor output configurations. The AD7779 contains a 2.5V reference and reference buffer. The reference has a typical temperature coefficient of 10ppm/°C. Typical applications include circuit breakers, general-purpose data acquisition, Electroencephalography (EEG) and industrial process control.
- Low dc input current: ±1.5nA (differential), ±4nA (single-ended)
- Up to 16KSPS output data rate (ODR) per channel and programmable ODRs and bandwidth
- Sample rate converter (SRC) for coherent sampling, sampling rate resolution up to 15.2 × 10¯⁶SPS
- Low latency sinc3 filter path, adjustable phase synchronization and internal 2.5V reference
- High resolution mode and low power mode optimizing power dissipation and performance
- Low resolution successive approximation register (SAR) ADC for system and chip diagnostics
- Bipolar (±1.65V) or unipolar (3.3V) supplies and digital input/output (I/O) supply: 1.8V to 3.6V
- 108dB signal-to-noise ratio (SNR)/dynamic range at 16KSPS in high resolution mode, -109dB THD
- ±7ppm INL, ±40/PGAgain offset error and ±0.1% FS gain error, ±10ppm/°C typ temperature coefficient
- 64 lead LFCSP package, operating temperature range from -40 to 125°C
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Delta-Sigma
16kSPS
Differential, Pseudo Differential, Single Ended
SPI
LFCSP-EP
LFCSP-EP
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
24bit
8Channels
Single
2.2V
3.6V
64Pins
-40°C
Octal 24-Bit Delta-Sigma ADCs
MSL 3 - 168 hours
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서